Endress+Hauser RMA42 Temperature Transmitter PT100 Input 230V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,137,960.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩1,137,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
328-831
제조사 부품 번호:
RMA42-AADH3
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Product Type

Temperature Transmitter

Input Type

PT100

Output Type

Analogue

Series

RMA42

Maximum Supply Voltage

230V

Standards/Approvals

IEC 61010-1, IEC 60529, EN 60079-11

Hazardous Area Certification

No

COO (Country of Origin):
DE

Endress+Hauser RMA42 Temperature Transmitter


Universal transmitter, loop power supply, barrier and limit switch

The process transmitter RMA42 displays analog measured values and is controlled by a microcontroller. With the integrated loop power supply, two-wire sensors can be powered. The universal inputs enable the connection of current, voltage, RTDs and TCs. The multicolor LCD display with 7-segment bar graph allows the unit to be displayed.

Digital status output

Operation using 3 keys

Configuration via interface and FieldCare or DeviceCare software

One device to cover a multitude of functions and applications: loop power supply, barrier, integrated relays, calculations and indication of measured values.

Perfect supplement for level measurements as it can be used as overfill protection, offers calculations like average or difference, e.g. for differential pressure applications and can be used to linearize a tank.

Easy on site configuration with 3 buttons and remote commissioning from a safe and convenient location.

관련된 링크들