Eurotherm Windows 7 32/64-bit, Windows XP USB Cable
- RS 제품 번호:
- 790-3600
- 제조사 부품 번호:
- ITOOLS/NONE/USB/
- 제조업체:
- Eurotherm
Subtotal (1 unit)*
₩253,380.00
재고있음
- 27 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩253,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 790-3600
- 제조사 부품 번호:
- ITOOLS/NONE/USB/
- 제조업체:
- Eurotherm
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eurotherm | |
| Product Type | USB Cable | |
| Accessory Type | Cables | |
| Operating System | Windows 7 32/64-bit, Windows XP | |
| Software Version | V2.13 | |
| Standards/Approvals | EN61131-2, USB 1, RoHS (EU, China), CE, EN61326, USB 3 (compatible), USB 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eurotherm | ||
Product Type USB Cable | ||
Accessory Type Cables | ||
Operating System Windows 7 32/64-bit, Windows XP | ||
Software Version V2.13 | ||
Standards/Approvals EN61131-2, USB 1, RoHS (EU, China), CE, EN61326, USB 3 (compatible), USB 2 | ||
- COO (Country of Origin):
- GB
Eurotherm USB CPI Clip Cable
The Eurotherm USB CPI clip cable has a length of 2m. The USB connection is made with a male Type A plug and used to supply power to the instrument. The CPI clip allows configuration and back up of Eurotherm 3000, piccolo and nanodac series of panel mounted instruments and mini8 rack-mounted controller. The cable connects to the instrument by a 5 pin configuration clip with a custom plastic insert and a shell. It is designed to clip into the side of a controller or indicator.
Note:
The software is required for running and setup. This can be downloaded from the link within the datasheet, listed under the technical reference" on the product page.
Features and Benefits
Convenient and quick to connect
Powers the instrument directly from the USB connection, without needing a separate mains supply
Does not require the instrument to be fitted into a sleeve to backup or restore configurations
Green LED for USB port and red LED for communication
Applications
Automotive industry
Machine shops
Certifications
EN61131-2
EN61326
CE certified
관련된 링크들
- Wachendorff Windows Vista Enterprise, Windows Server 2003, Windows Vista Ultimate, Windows Vista Home Basic 64-bit,
- Omron Windows 8, Windows Vista, Windows 10, Windows XP, Windows 7, Windows 8.1 Temperature Control Accessory for use
- Omron Windows 8, Windows 7, Windows XP SP3, Windows Vista Temperature Control Software
- Omron Windows XP/Vista/7/8/8.1/10/11 USB Cable
- P.M.A Windows 2000, Windows 98, Windows 95, Windows XP, Windows NT 4.0 Temperature Control Software for use with KS90
- Eurotherm PLC Programming Software for use with MNC251
- Jumo IBM - PC Temperature Control Software Windows XP, Windows 98, Windows NT 4.0
- MikroElektronika mikroBasic PRO for PIC32 Design Software Windows 10, Windows 7, Windows 8, Windows Vista, Windows XP