Omron Windows 8, Windows 7, Windows XP SP3, Windows Vista Temperature Control Software
- RS 제품 번호:
- 512-5182
- 제조사 부품 번호:
- EST2-2C-MV4
- 제조업체:
- Omron
Subtotal (1 unit)*
₩323,260.00
재고있음
- 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩323,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 512-5182
- 제조사 부품 번호:
- EST2-2C-MV4
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Temperature Control Software | |
| Accessory Type | Software | |
| Operating System | Windows 8, Windows 7, Windows XP SP3, Windows Vista | |
| Software Version | 4.0 | |
| Standards/Approvals | No | |
| Series | CX-Thermo | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Temperature Control Software | ||
Accessory Type Software | ||
Operating System Windows 8, Windows 7, Windows XP SP3, Windows Vista | ||
Software Version 4.0 | ||
Standards/Approvals No | ||
Series CX-Thermo | ||
- COO (Country of Origin):
- JP
Omron Temperature Control Software, For E5AN Series, - EST2-2C-MV4
This temperature control software is designed for the efficient management of general-purpose temperature adjustment controllers within the E5AN and E5EN series. It enhances usability by allowing parameter editing and setting from a personal computer, streamlining the temperature control process.
Features & Benefits
• Allows batch downloading of parameters to reduce setup time
• Easily monitor data from up to 31 controllers simultaneously
• Table-formatted editing improves user interface and efficiency
• Logic operations facilitate customised input and output settings
• Parameter masks simplify display by hiding unnecessary information
• Supports fine-tuning for enhanced control performance
Applications
• Used with E5AN series controllers for seamless configuration
• Utilised alongside E5EN series software for comprehensive temperature management
• Ideal for industrial requiring accurate temperature control
• Supports temperature monitoring solutions across multiple control devices
How does the software improve temperature management tasks?
The software enhances temperature management tasks by enabling users to adjust and monitor parameters from a computer, reducing manual input and streamlining processes. Users can also edit multiple parameters simultaneously, saving significant time during setups.
What system requirements are needed for optimal performance?
For optimal performance, the software requires a computer running Microsoft Windows XP (SP3 or higher), Vista, 7, 8, or 10, with a minimum CPU of 300 MHz and 128 MB of RAM. An RS-232C or USB port is also necessary for communication with temperature controllers.
Can it support multiple controllers simultaneously?
Yes, it can effectively support monitoring and adjustment for up to 31 controllers at once, facilitating efficient management of multiple temperature control processes across different devices.
관련된 링크들
- Eaton Software for Use with Windows Windows NT 4.0 SP6, Windows Vista, Windows XP SP2, Windows 7, Windows 8, Windows
- STMicroelectronics Debugger Software License Software for Windows 7, Windows 8, Windows Vista, Windows XP
- Omron Windows 8, Windows Vista, Windows 10, Windows XP, Windows 7, Windows 8.1 Temperature Control Accessory for use
- Siemens Software V7.5 SP2 for Use with SIMATIC Windows Vista, Windows 2000, Windows XP, Windows 8 (Not Supported),
- Jumo Temperature Control Software Windows 95/98/NT4.0/2000/ME/XP/Vista
- Casella Cel Software Software for Use with Windows XP, Windows VISTA, CEL 200, Windows 7
- MikroElektronika mikroBasic PRO for PIC Design Software Windows 7, Windows XP, Windows 8, Windows 10, Windows Vista
- MikroElektronika mikroC PRO for PIC Compiler Software Windows Vista, Windows 10, Windows XP, Windows 8, Windows 7