Omron Windows XP/Vista/7/8/8.1/10/11 USB Cable

Subtotal (1 unit)*

₩421,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩421,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
512-5205
제조사 부품 번호:
E58-CIFQ1
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

USB Cable

Accessory Type

Cable

Operating System

Windows XP/Vista/7/8/8.1/10/11

Software Version

CX-Thermo Ver. 4.3 or Higher

Standards/Approvals

USB 2.0

COO (Country of Origin):
JP

Omron USB Cable, For Use With EJ1/E5CN-H/E5AN-H/E5EN-H Series, Compatible with Windows XP/Vista/7/8/8.1/10/11 - E58-CIFQ1


This USB cable serves as a USB-Serial conversion cable designed specifically for seamless connections between computers and temperature controllers, including the EJ1 and E5CN-H series. Weighing approximately 100g and operating effectively within ambient temperatures, this cable provides a reliable solution for settings requiring communication capabilities.

Features & Benefits


• Enables direct connection to temperature controllers without built-in communication ports

• Supports configurations via a PC's USB interface for easy parameter setting

• Compatible with CX-Thermo software version 4.3 or higher for industrial applications

• Conforms to USB Specification 2.0 for modern connectivity standards

• Operates on bus power supplied from the USB host controller, ensuring convenience

• Includes a dedicated driver installation, facilitating straightforward setup on personal computers

Applications


• Ideal for connecting to EJ1 series temperature controllers

• Utilised for configuration of E5CN-H series controllers

• Applied in industrial settings needing USB communication cables

• Compatible with Omron accessories for improved system integration

How can the installation process be simplified for first-time users?


A detailed operation manual provides step-by-step guidance on driver installation and cable connections, ensuring easy setup for users even with minimal experience.

What is the maximum data transmission speed supported by this device?


The device supports a data transmission speed of up to 38,400bps, enabling efficient communication between connected devices.

Are there specific environmental requirements for optimal performance?


The device operates best within ambient temperatures of 0°C to 55°C and should not be exposed to conditions that cause icing or condensation.

관련된 링크들