Omron Windows XP/Vista/7/8 Relay Output Unit for use with E5EN-H Series

Subtotal (1 unit)*

₩42,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩42,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
739-2713
제조사 부품 번호:
E53-RN
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Relay Output Unit

For Use With

E5EN-H Series

Accessory Type

Relay Unit

Operating System

Windows XP/Vista/7/8

Software Version

4.0

Standards/Approvals

No

Series

E5N-H

COO (Country of Origin):
JP

Omron Relay Output Unit, For Use With E5EN-H Series, 24V DC Control Voltage - E53-RN


This relay output unit is designed for use with the E5EN-H Series, enhancing control capabilities across various industrial automation applications. The unit integrates seamlessly with programmable temperature controllers, providing a reliable interface for managing heating and cooling processes.

Features & Benefits


• High-performance relay output for robust control functions

• Offers flexible contact outputs for tailored logic operations

• Efficient infrared communication for easy data transfer

• High durability with an electrical life of 100,000 operations

Applications


• Used within the Omron E5EN-H Series for improved process control

• Ideal for industrial environments requiring reliable relay controls

• Suitable for machinery that demands precise temperature regulation

• Utilised in various automation systems for enhanced efficiency

What communication capabilities are supported by this unit?


The unit features an infrared port for seamless communication, allowing easy access to data management and control settings from the front panel.

How does this device ensure effective relay operation in industrial settings?


It provides a Control Output ON/OFF counter for preventive maintenance, helping to monitor relay performance and reliability over time.

What types of inputs can be connected to this relay output unit?


The device supports universal inputs, accommodating various sensor types such as thermocouples and platinum resistance thermometers, enhancing its versatility in different applications.

관련된 링크들