TE Connectivity 2108965-6 FPC Omni-Directional Antenna with MHF4L Connector, Ultra Wideband (UWB)
- RS 제품 번호:
- 267-5040
- 제조사 부품 번호:
- 2108965-6
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 267-5040
- 제조사 부품 번호:
- 2108965-6
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Antenna | |
| RF Protocols | Ultra Wideband (UWB) | |
| Antenna Physical Form | FPC | |
| Connector Type | MHF4L | |
| Antenna Length | 118.6mm | |
| Antenna Mount Type | Adhesive | |
| Bandwidth | 8500MHz | |
| Gain | 3.8dBi | |
| Maximum Frequency | 8.5GHz | |
| Minimum Frequency | 5900MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Antenna | ||
RF Protocols Ultra Wideband (UWB) | ||
Antenna Physical Form FPC | ||
Connector Type MHF4L | ||
Antenna Length 118.6mm | ||
Antenna Mount Type Adhesive | ||
Bandwidth 8500MHz | ||
Gain 3.8dBi | ||
Maximum Frequency 8.5GHz | ||
Minimum Frequency 5900MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity UWB Antenna is an ultra wide band antenna which enables the effective use of the bandwidth in high data rates and is widely used in a range of applications. This antenna increase the design flexibility by mounting the antenna to the enclosure of the user's device. Its adhesive backing on the FPC simplifies mounting within the device.
Real time accuracy
Cost effective implementation
관련된 링크들
- TE Connectivity 2108965-3 FPC Omni-Directional Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-2 FPC Omni-Directional Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity FPC Omni-Directional Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity FPC Omni-Directional Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-1 Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-4 Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-8 Patch Omni-Directional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-5 Patch Omni-Directional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)