TE Connectivity FPC Omni-Directional Antenna with MHF Connector, Ultra Wideband (UWB)

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
267-5031
제조사 부품 번호:
2108965-2
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Antenna

RF Protocols

Ultra Wideband (UWB)

Connector Type

MHF

Antenna Physical Form

FPC

Bandwidth

8500MHz

Antenna Mount Type

Adhesive

Antenna Length

118.6mm

Gain

4dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

5900MHz

Directivity

Omni-Directional

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity UWB Antenna is an ultra wide band antenna which enables the effective use of the bandwidth in high data rates and is widely used in a range of applications. This antenna increase the design flexibility by mounting the antenna to the enclosure of the user's device. Its adhesive backing on the FPC simplifies mounting within the device.

Real time accuracy

Cost effective implementation

관련된 링크들