TE Connectivity 2108965-1 Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- RS 제품 번호:
- 260-8494
- 제조사 부품 번호:
- 2108965-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 7% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩30,680.00
마지막 RS 재고
- 최종적인 2,445 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 5 | ₩6,136.00 | ₩30,680.00 | - |
| 10 - 20 | ₩5,692.00 | ₩28,460.00 | 7% |
| 25 - 45 | ₩5,528.00 | ₩27,640.00 | 9% |
| 50 + | ₩5,264.00 | ₩26,320.00 | 14% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-8494
- 제조사 부품 번호:
- 2108965-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Telemetry Antenna | |
| RF Protocols | Ultra Wideband (UWB) | |
| Antenna Physical Form | Patch | |
| Connector Type | MHF | |
| Bandwidth | 8500MHz | |
| Antenna Length | 15.6mm | |
| Antenna Mount Type | Adhesive | |
| Maximum Frequency | 8.5GHz | |
| Gain | -1.1dBi | |
| Minimum Frequency | 5900MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Telemetry Antenna | ||
RF Protocols Ultra Wideband (UWB) | ||
Antenna Physical Form Patch | ||
Connector Type MHF | ||
Bandwidth 8500MHz | ||
Antenna Length 15.6mm | ||
Antenna Mount Type Adhesive | ||
Maximum Frequency 8.5GHz | ||
Gain -1.1dBi | ||
Minimum Frequency 5900MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity UWB antenna comes with frequency range of 5900 to 8500 MHz and has UWB channels 5, 6, 7, 8, and 9.
Adhesive backing on the FPC simplifies mounting within the device
FPC antenna assembly
관련된 링크들
- TE Connectivity 2108965-4 Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-8 Patch Omni-Directional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-5 Patch Omni-Directional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108971-1 Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-3 FPC Omni-Directional Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-2 FPC Omni-Directional Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108971-5 Patch Omni-Directional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)