Eaton 50A NH Fuse 79 mm x 58 mm x 30 mm 690V ac
- RS 제품 번호:
- 703-8784
- 제조사 부품 번호:
- 50NHG00B-690
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩1,058,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩264,740.00
재고있음
- 23 개 단위 배송 준비 완료
- 추가로 2026년 11월 12일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 99 | ₩264,740.00 | - |
| 100 - 499 | ₩254,160.00 | ₩1,058,000.00 |
| 500 + | ₩243,560.00 | ₩10,590,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 703-8784
- 제조사 부품 번호:
- 50NHG00B-690
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 50A | |
| Product Type | NH Fuse | |
| Fuse Type | NH | |
| Fuse Size | 79 mm x 58 mm x 30 mm | |
| Voltage | 690V ac | |
| Standards/Approvals | IEC 60269-2, DIN 43620 | |
| Application Category | gG, gL | |
| Tag Width | 6mm | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | gG/gL | |
| Length | 79mm | |
| Overall Length | 79mm | |
| Height | 48mm | |
| Width | 30mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 50A | ||
Product Type NH Fuse | ||
Fuse Type NH | ||
Fuse Size 79 mm x 58 mm x 30 mm | ||
Voltage 690V ac | ||
Standards/Approvals IEC 60269-2, DIN 43620 | ||
Application Category gG, gL | ||
Tag Width 6mm | ||
High Rupture Capacity Yes | ||
Fuse Characteristics gG/gL | ||
Length 79mm | ||
Overall Length 79mm | ||
Height 48mm | ||
Width 30mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton NH Fuse, 50A Current Rating, 690V Voltage - 50NHG00B-690
This NH fuse provides overcurrent protection for low-voltage industrial systems and control equipment, designed for use where general-purpose protection is required. It operates within medium-voltage distribution architecture and is suitable for installations requiring a fuse with high interruption capability and standardised mounting interfaces.
Features and Benefits:
• 50 A rating delivers predictable current interruption performance • 690V AC capability supports higher-voltage distribution systems • High rupture capacity limits fault energy and protects downstream equipment • gG/gL characteristic ensures full-range protection of conductors and devices • Complies with IEC 60269-2 for standardised breaking behaviour • Tag width 6mm enables clear labelling and identification
Applications
• Suitable for industrial motor control and distribution panels • Ideal for protection of switchgear in manufacturing plants • Used for feeder protection in automation cabinets • Can be used for general-purpose protection in electrical installations • Used with DIN-compatible holders in switchboard assemblies
What physical footprint should I allow for during installation?
Allow for the overall dimensions of 79x58x30mm to ensure correct fitting into NH fuse holders and compartments.
How does the fuse characteristic affect circuit protection?
The gG/gL characteristic provides breaking for both overloads and short-circuit currents, protecting conductors and equipment across the full operating range.
Which standards govern its interchangeability and performance?
It is manufactured to IEC 60269-2 and follows DIN 43620 dimensional requirements for NH components.
Is this device suitable for high-energy fault conditions?
Yes, the high rupture capacity rating is intended to interrupt high prospective fault currents typical in industrial distribution networks.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 50A NH Fuse 58 x 30 x 79 mm 690V ac
- Eaton 125A NH Fuse 58 x 30 x 79 mm 690V ac
- Eaton 63A NH Fuse 58 x 30 x 79 mm 690V ac
- Eaton 100A NH Fuse 58 x 30 x 79 mm 690V ac
- Eaton 80A NH Fuse 58 x 30 x 79 mm 690V ac
- Eaton 50A NH Fuse 58 x 30 x 79 mm 500V ac
- Eaton 50A Tag Fuse 21 x 79 mm 690V
- Eaton 35A NH Fuse 79 mm x 51 mm x 21 mm 690V ac