Eaton 25A NH Fuse 79 mm x 51 mm x 21 mm 690V ac
- RS 제품 번호:
- 703-8778
- 제조사 부품 번호:
- 25NHG000B-690
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩168,160.00
일시적 품절
- 2027년 4월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 99 | ₩168,160.00 |
| 100 - 499 | ₩161,400.00 |
| 500 + | ₩154,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 703-8778
- 제조사 부품 번호:
- 25NHG000B-690
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Fuse Type | NH | |
| Product Type | NH Fuse | |
| Current Rating | 25A | |
| Fuse Size | 79 mm x 51 mm x 21 mm | |
| Voltage | 690V ac | |
| Standards/Approvals | IEC 60269-2, DIN 43620 | |
| Application Category | gG, gL | |
| Tag Width | 6mm | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | gG/gL | |
| Overall Length | 79mm | |
| Length | 79mm | |
| Height | 41mm | |
| Width | 21mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Fuse Type NH | ||
Product Type NH Fuse | ||
Current Rating 25A | ||
Fuse Size 79 mm x 51 mm x 21 mm | ||
Voltage 690V ac | ||
Standards/Approvals IEC 60269-2, DIN 43620 | ||
Application Category gG, gL | ||
Tag Width 6mm | ||
High Rupture Capacity Yes | ||
Fuse Characteristics gG/gL | ||
Overall Length 79mm | ||
Length 79mm | ||
Height 41mm | ||
Width 21mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton NH Fuse, 25A Current Rating, 690V Voltage - 25NHG000B-690
This NH fuse serves as a protective cartridge for industrial electrical circuits, interrupting fault currents in low-voltage distribution systems. It is designed for application classes gG and gL and operates within high-voltage distribution environments up to 690V AC, offering a Compact form suitable for panel-mounted protection in automation and electrical installations.
Features and Benefits:
• 25A current rating provides predictable overload protection
• High rupture capacity enables safe interruption of high fault currents
• Conforms to IEC 60269-2 for standardised performance and interchangeability
• DIN 43620-compatible construction facilitates direct replacement
• Tag width 6mm allows clear circuit identification
• Fuse type NH supports cartridge-style installation in holders
• High rupture capacity enables safe interruption of high fault currents
• Conforms to IEC 60269-2 for standardised performance and interchangeability
• DIN 43620-compatible construction facilitates direct replacement
• Tag width 6mm allows clear circuit identification
• Fuse type NH supports cartridge-style installation in holders
Applications
• Suitable for protecting motor feeders in industrial plants
• Ideal for use in distribution boards in automation systems
• Used for safeguarding control circuits in electrical panels
• Can be used for replacement of gG/gL protective elements in switchgear
• Ideal for use in distribution boards in automation systems
• Used for safeguarding control circuits in electrical panels
• Can be used for replacement of gG/gL protective elements in switchgear
What voltage level is this device rated for?
It is designed for operation at system voltages up to 690V AC, suitable for common industrial distribution networks.
Which current capability should I select for a supply circuit?
Choose the 25A rating to match load conditions where continuous current does not exceed that Value while allowing fault clearing.
How does the fuse meet industry standards for interoperability?
Its design aligns with the IEC 60269-2 standard and fits DIN 43620 form factors, enabling compatibility with standard NH fuse holders and panels.
What physical footprint should installers allow for in enclosures?
Plan for a cartridge measuring 79 x 51 x 21mm overall to ensure correct fitting within NH fuse compartments.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 35A NH Fuse 79 mm x 51 mm x 21 mm 690V ac
- Eaton 25A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 25A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 10A Tag Fuse 51 x 79 mm 690V
- Eaton 2A Tag Fuse 51 x 79 mm 690V
- Eaton 16A Tag Fuse 51 x 79 mm 690V
- Eaton 25A Tag Fuse 21 x 79 mm 690V
- Eaton 20A NH Fuse 51 x 21 x 79 mm 690V ac