Eaton 50A NH Fuse 58 x 30 x 79 mm 500V ac
- RS 제품 번호:
- 228-754
- 제조사 부품 번호:
- 50NHG00B NH FUSE 50A 500V GG SIZE 00
- 제조업체:
- Eaton
Subtotal (1 pack of 3 units)*
₩38,860.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩38,860.00 | ₩12,954.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-754
- 제조사 부품 번호:
- 50NHG00B NH FUSE 50A 500V GG SIZE 00
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 50A | |
| Product Type | NH Fuse | |
| Fuse Size | 58 x 30 x 79 mm | |
| Voltage | 500V ac | |
| Standards/Approvals | IEC 60269-1, IEC 60269-2, DIN 43620 | |
| Application Category | Industrial | |
| Length | 79mm | |
| Height | 58mm | |
| Width | 30mm | |
| Series | 50NHG00B NH FUSE 50A 500V GG SIZE 00 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 50A | ||
Product Type NH Fuse | ||
Fuse Size 58 x 30 x 79 mm | ||
Voltage 500V ac | ||
Standards/Approvals IEC 60269-1, IEC 60269-2, DIN 43620 | ||
Application Category Industrial | ||
Length 79mm | ||
Height 58mm | ||
Width 30mm | ||
Series 50NHG00B NH FUSE 50A 500V GG SIZE 00 | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is engineered for robust performance in critical applications, ensuring optimal protection for both cables and equipment. Designed specifically for low voltage environments, this fuse-link offers seamless integration with NH fuse bases and showcases enhanced durability thanks to its high-quality ceramic structure. With a breaking capacity of 120 kA and compliance with IEC standards, it guarantees reliable operation and safety, making it an ideal choice for industrial settings. Additionally, the product features insulated metal gripping lugs, contributing to its overall efficiency and reliability during operation. This reliable fuse is an essential component for maintaining system integrity in various electrical applications.
Designed to provide exceptional protection in low voltage systems
Features a robust ceramic construction for enhanced durability
Caters specifically to cable and equipment protection needs
Compatible with both single pole and triple pole NH fuse bases
Employs a square body design with knife blade contacts for reliable performance
Configured for AC usage, effectively handling varying frequency ratings
Equipped with a combination fuse status indicator to monitor operational conditions
Maintains compliance with international standards, ensuring quality and safety
관련된 링크들
- Eaton 160A NH Fuse 58 x 30 x 79 mm 500V ac
- Eaton 50A NH Fuse 58 x 30 x 79 mm 690V ac
- Eaton 50A NH Fuse 51 x 21 x 79 mm 500V ac
- Eaton 50A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 50A NH Fuse 79 mm x 58 mm x 30 mm 690V ac
- Eaton 160A NH Fuse 58 x 30 x 79 mm 400V ac
- Eaton 125A NH Fuse 58 x 30 x 79 mm 690V ac
- Eaton 63A NH Fuse 58 x 30 x 79 mm 690V ac