RS PRO 400A British Standard Fuse B4 415V ac, 110 mm

대량 구매 할인 받기

25개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩101,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 11월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩101,460.00-
25 - 124₩97,400.004%
125 +₩80,160.0020%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
521-3009
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

British Standard Fuse

Current Rating

400A

Fuse Size

B4

Voltage

415V ac

Standards/Approvals

IEC 269, BS 88

Fixing Centres

110 mm

Application Category

gG

Tag Width

25.4mm

Fuse Speed

F

High Rupture Capacity

Yes

Length

50mm

Overall Length

136mm

Tag Orientation

Centred

Height

38mm

Diameter

38mm

Width

38mm

Series

RS PRO

제외

COO (Country of Origin):
IN

Eaton Series ED British Standard Fuse, 400A Current Rating, 415V AC Voltage Rating - ED400RS


This British Standard fuse is designed for high-performance applications, featuring a robust current rating of 400A. The fuse complies with BS 88 and IEC 269 standards, ensuring reliability in various electrical environments. With dimensions of 38 x 50 mm and a bolted tag type, it offers secure integration into existing systems, making it an ideal choice for automation and electrical engineering.

Features & Benefits


• High rupture capacity for enhanced protection against overcurrents

• Tag width of 25.4mm allows for easy installation

• Fixing centres at 110mm ensure compatibility with standard installations

• Body diameter of 38mm contributes to strong construction

• Rated for use in gG applications, ensuring effective fuse operation

Applications


• Ideal for use in industrial automation systems

• Suitable for power distribution networks requiring robust protection

• Utilised in heavy-duty machinery and electrical circuits

• Effective in safeguarding sensitive electronic devices

What is the significance of the high rupture capacity in this fuse?


The high rupture capacity is crucial for preventing catastrophic failures in electrical systems. It can handle significant fault currents without causing damage, thereby ensuring better safety and reliability.

How does the tag type influence installation procedures?


The bolted tag type allows for robust connections to various electrical systems, ensuring stability during operation and reducing the risk of accidental disconnections.

What should be considered when selecting a voltage rating for this fuse?


Choosing an appropriate voltage rating is essential to ensure the fuse operates efficiently within the circuit’s parameters. The 415V AC rating is critical for systems designed to operate at this voltage without risking performance or safety.

How does the fuse comply with both BS 88 and IEC 269 standards?


Compliance with these standards ensures that the fuse meets rigorous quality and performance benchmarks, making it suitable for use in a variety of electrical applications across the industry.

What advantages does this fuse provide in an industrial setting?


In industrial environments, its high amperage and robust construction allow for dependable operation in demanding conditions, effectively protecting machinery and equipment from overloads and short circuits.

관련된 링크들