RS PRO 200A British Standard Fuse B2 415V ac, 111 mm

대량 구매 할인 받기

25개 더 담고 ₩50,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩50,080.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩50,080.00-
25 - 124₩48,080.00₩50,000.00
125 +₩39,580.00₩1,312,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
521-2775
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

British Standard Fuse

Current Rating

200A

Fuse Size

B2

Voltage

415V ac

Standards/Approvals

BS 88, IEC 269

Fixing Centres

111 mm

Application Category

gG

Tag Width

19mm

Fuse Speed

F

High Rupture Capacity

Yes

Tag Orientation

Centred

Length

47mm

Overall Length

136mm

Width

31mm

Diameter

31mm

Height

22.5mm

Series

RS PRO

제외

COO (Country of Origin):
IN

RS PRO 200 A British Standard Fuse, B2, 415 V AC, 111 mm


Ensure your electrical circuits are operating safely and reliably with these fuses from RS PRO. They reduce the risk of damage to your electrical devices from power surges and short circuits. For enhanced protection, these components have a high rupture capacity (HRC), which means they can handle high currents for a short, designated period without blowing.

These fuses are unlikely to deteriorate over time, so you won't need to change them often. In the event of a fault, they have a quick reaction time for guaranteed overcurrent protection.

Use these fuses for general-purpose electrical equipment and to protect car wiring circuits and transformers. They've been tested for quality and safety and meet ASTA 20 (Association of Short-Circuit Testing Authorities) standards for low-voltage fuses.

Features and Benefits


  • gG application category

  • Body dimensions of 31 (diameter) x 47 (height) x 47 mm (length)

  • Current rating of 200 A

  • Fixing centres of 111 mm

  • Fuse dimensions of 31 x 136 mm

  • B2 fuse size

  • BS 88, IEC 269 fuse standard

  • High rupture capacity

  • Overall length of 136 mm

  • Bolted tag type

  • Tag width of 19 mm

  • Voltage rating of 415 V AC

  • 관련된 링크들