RS PRO 315A British Standard Fuse B3 415V ac, 110 mm
- RS 제품 번호:
- 521-2797
- Distrelec 제품 번호:
- 304-03-256
- 제조업체:
- RS PRO
대량 구매 할인 받기
25개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩70,620.00
재고있음
- 99 개 단위 배송 준비 완료
- 추가로 2026년 12월 18일 부터 22 개 단위 배송
- 추가로 2027년 1월 22일 부터 69 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩70,620.00 | - |
| 25 - 124 | ₩67,800.00 | 3% |
| 125 + | ₩55,780.00 | 21% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 521-2797
- Distrelec 제품 번호:
- 304-03-256
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Current Rating | 315A | |
| Product Type | British Standard Fuse | |
| Fuse Size | B3 | |
| Voltage | 415V ac | |
| Standards/Approvals | BS 88, IEC 269 | |
| Fixing Centres | 110 mm | |
| Application Category | gG | |
| Tag Width | 25.4mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Tag Orientation | Centred | |
| Overall Length | 136mm | |
| Length | 50mm | |
| Width | 38mm | |
| Diameter | 38mm | |
| Height | 38mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Current Rating 315A | ||
Product Type British Standard Fuse | ||
Fuse Size B3 | ||
Voltage 415V ac | ||
Standards/Approvals BS 88, IEC 269 | ||
Fixing Centres 110 mm | ||
Application Category gG | ||
Tag Width 25.4mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Tag Orientation Centred | ||
Overall Length 136mm | ||
Length 50mm | ||
Width 38mm | ||
Diameter 38mm | ||
Height 38mm | ||
Series RS PRO | ||
제외
- COO (Country of Origin):
- IN
Eaton Series ED British Standard Fuse, 315A Current Rating, 415V AC Voltage Rating - ED315RS
This Fuse is designed for industrial application protection, including power distribution and motor safeguarding. Measuring 38 x 50 mm, the fuse operates effectively at a current rating of 315A and a voltage rating of 415V AC. It features an overall length of 136mm and a bolted tag type for secure installation.
Features & Benefits
• High rupture capacity enhances safety in electrical systems
• Selective coordination reduces potential faults in minor systems
• Compact design aids in installation across various locations
• Designed to conform to BS 88 and IEC 269 standards
• Minimised power loss within IEC 60269-2 limits
Applications
• Used for protecting cables in power distribution systems
• Ideal for safeguarding motors against overcurrent
• Suitable for requiring high rupture capacity fuses
• Effective in industrial environments needing reliable fuse links
What are the peak let-through current limitations of this fuse?
This fuse provides good peak let-through current limitation, ensuring reduced damage risk in the event of a fault and enhancing overall system reliability.
How does this fuse contribute to general industrial applications?
The design incorporates gG characteristics, which serve well for cable protection. This addresses the risk of overheating and potential cable failures within industrial settings.
What is the significance of the fixing centres in this fuse?
The fixing centres at 110mm allow for straightforward installation, ensuring compatibility with standard mounting arrangements and simplifying replacements in existing systems.
관련된 링크들
- Eaton 315A British Standard Fuse B3 415V ac, 110 mm
- Eaton 315A British Standard Fuse 38 x 110 mm 415V ac, 82 mm
- RS PRO 355A British Standard Fuse B4 415V ac, 110 mm
- RS PRO 400A British Standard Fuse B4 415V ac, 110 mm
- Eaton 400A British Standard Fuse B4 415V ac, 110 mm
- Eaton 200A British Standard Fuse B2 415V, 111 mm
- Eaton 315A Bolted Tag Fuse B3/B4 415V ac, 110 mm
- Eaton 315A British Standard Fuse B3 660V, 111 mm