대량 구매 할인 받기
10개 더 담고 ₩250,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩626,900.00
일시적 품절
- 2027년 2월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩626,900.00 | - |
| 10 - 49 | ₩601,820.00 | ₩250,800.00 |
| 50 + | ₩576,760.00 | ₩2,507,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-8465
- 제조사 부품 번호:
- ED315M400
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Bolted Tag Fuse | |
| Current Rating | 315A | |
| Fuse Size | B3/B4 | |
| Voltage | 415V ac | |
| Standards/Approvals | IEC, CE, RoHS | |
| Fixing Centres | 110 mm | |
| Application Category | gM | |
| Tag Width | 25.4mm | |
| High Rupture Capacity | Yes | |
| Length | 50mm | |
| Overall Length | 136mm | |
| Tag Orientation | Centred | |
| Diameter | 38mm | |
| Width | 38mm | |
| Height | 39mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Bolted Tag Fuse | ||
Current Rating 315A | ||
Fuse Size B3/B4 | ||
Voltage 415V ac | ||
Standards/Approvals IEC, CE, RoHS | ||
Fixing Centres 110 mm | ||
Application Category gM | ||
Tag Width 25.4mm | ||
High Rupture Capacity Yes | ||
Length 50mm | ||
Overall Length 136mm | ||
Tag Orientation Centred | ||
Diameter 38mm | ||
Width 38mm | ||
Height 39mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Bolted Tag Fuse, 315A Current Rating, 415V AC Voltage - ED315M400
This bolted tag fuse is designed for low voltage applications, capable of handling a rated current of 315A. It features a compact size of 38 x 136mm, making it suitable for various industrial settings. This fuse adheres to both BS88 and IEC 60269 standards, ensuring high operational reliability and safety.
Features & Benefits
• High rupture capacity enhances safety during overload conditions
• Tag type is bolted, providing strong electrical connections
• Rated voltage of 415V AC supports diverse applications
• Utilisation category gM ensures suitability for motor-rated equipment
• Breaking capacity of 80kA for robust performance in industrial use
• Compact dimensions facilitate easier installation in confined spaces
Applications
• Ideal for general industrial
• Used with motor-rated installations for enhanced safety
• Suitable for environments requiring high rupture capacity fuses
• Useful in electrical installations adhering to BS88 standards
What are the key standards this fuse complies with and why is this important?
The fuse complies with BS88-2 and IEC 60269-2 standards, which establish safety and performance criteria for fuses, ensuring compatibility with various electrical systems and enhancing operational reliability.
How does its breaking capacity impact its performance in industrial settings?
The 80kA breaking capacity allows this fuse to effectively manage short-circuit conditions, reducing the risk of equipment damage and improving overall system safety.
What advantages does the bolted connection offer over other types of fuses?
Bolted connections provide a more secure and stable electrical contact compared to other connection types, minimising the risk of loosening and ensuring consistent performance throughout its lifecycle.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 315A Bolted Tag Fuse B2 415V ac, 184 mm
- Mersen 315A Bolted Tag Fuse B3 415V ac, 111 mm
- Mersen 315A Bolted Tag Fuse B3X 415V ac, 133 mm
- Eaton 315A Bolted Tag Fuse 415V ac, 93.7 mm
- Eaton 315A British Standard Fuse B3 415V ac, 110 mm
- Eaton 315A Bolted Tag Fuse 38 x 131 mm 415V ac, 92 mm
- Mersen 200A Bolted Tag Fuse B2 415V ac, 111 mm
- Mersen 315A Bolted Tag Fuse B4 690V ac, 111 mm