RS PRO 63A British Standard Fuse A4 550V ac, 94 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩31,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 56 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩31,060.00
25 - 124₩30,180.00
125 +₩24,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
521-2680
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Current Rating

63A

Product Type

British Standard Fuse

Fuse Size

A4

Voltage

550V ac

Standards/Approvals

BS 88, IEC 269

Fixing Centres

94 mm

Application Category

gG

Tag Width

14.3mm

Fuse Speed

F

High Rupture Capacity

Yes

Length

58mm

Tag Orientation

Offset

Overall Length

110mm

Width

21mm

Diameter

21mm

Height

21mm

Series

RS PRO

제외

COO (Country of Origin):
IN

Eaton CEO Series British Standard Fuse, 63A Current Rating, 550V AC Voltage Rating - CEO63RS


This British standard fuse is designed to deliver reliable protection in electrical circuits. With a current rating of 63A and a high voltage tolerance of 550V AC, it ensures dependable operation. Its dimensions include a body length of 58mm and a diameter of 21mm, accommodating various installation scenarios. This fuse meets BS 88 and IEC 269 standards, making it suitable for industrial applications.

Features & Benefits


• High rupture capacity ensures safe operation under fault conditions

• Bolted tag type allows for secure connections

• Offset tag orientation facilitates easier fitting in tight spaces

• Designed for gG application category, providing high short-circuit protection

• Engineered to fit standard fixing centres of 94mm

• Compact size enhances compatibility with various fuse holders

Applications


• Used in commercial and industrial electrical systems

• Ideal for motor protection and distribution boards

• Compatible with various automation and machinery setups

• Essential for circuits that require high fault current protection

What type of installations are suitable for this product?


This product is suitable for industrial electrical systems, including motor protection and circuit distribution, ensuring adequate safety against overcurrents.

What does the high rupture capacity feature mean for my application?


The high rupture capacity means that the fuse can safely interrupt fault currents, reducing the risk of damage to connected equipment and improving overall safety.

How does the offset tag orientation benefit installation processes?


The offset tag orientation simplifies installation in confined spaces, allowing easier access and reducing the need for extensive modification to existing setups.

What are the key standards this fuse complies with?


This fuse meets the BS 88 and IEC 269 standards, ensuring it is suitable for use in a wide range of electrical applications and complies with industry requirements.

관련된 링크들