RS Better World
Eaton 80A Tag Fuse 01XL 1.5kV, 163 mm
- RS 제품 번호:
- 282-6548
- 제조사 부품 번호:
- PV-80A-01XL-B-15
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩708,502.00
제조사가 재고 비축중
- 2027년 3월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩708,502.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 282-6548
- 제조사 부품 번호:
- PV-80A-01XL-B-15
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 80A | |
| Fuse Size | 01XL | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL 248-19 (file number E335324), RoHS Compliant, IEC 60269-6 | |
| Fixing Centres | 163 mm | |
| Application Category | Photovoltaic Systems | |
| Fuse Speed | High | |
| High Rupture Capacity | 30 kAIC | |
| Length | 60mm | |
| Width | 45mm | |
| Height | 187.2mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Current Rating 80A | ||
Fuse Size 01XL | ||
Voltage 1.5kV | ||
Standards/Approvals UL 248-19 (file number E335324), RoHS Compliant, IEC 60269-6 | ||
Fixing Centres 163 mm | ||
Application Category Photovoltaic Systems | ||
Fuse Speed High | ||
High Rupture Capacity 30 kAIC | ||
Length 60mm | ||
Width 45mm | ||
Height 187.2mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 80A Current Rating, 1.5kV Voltage - PV-80A-01XL-B-15
This tag fuse is a high-voltage protective device designed for photovoltaic systems, providing overcurrent isolation in solar arrays. It operates at system voltages up to 1.5 kV and is intended for integration where Rapid disconnection and clear identification are required. The design conforms to recognised safety and industry standards for solar fusing and is suitable for installers and engineers working on utility-scale and commercial PV installations.
Features & Benefits
• 80A rating delivers consistent overcurrent protection for PV strings
• High-speed operation minimises arc exposure during fault clearance
• High rupture capacity 30 kAIC protects against severe fault energy
• L-size form factor enables compatibility with standard holders
• High-speed operation minimises arc exposure during fault clearance
• High rupture capacity 30 kAIC protects against severe fault energy
• L-size form factor enables compatibility with standard holders
**Applications**
• Suitable for isolating individual PV strings in array combiner boxes
• Ideal for rooftop and ground-mounted commercial solar farms
• Used with insulated fuse holders in high-voltage DC circuits
• Can be used for maintenance isolation during module replacement
• Ideal for rooftop and ground-mounted commercial solar farms
• Used with insulated fuse holders in high-voltage DC circuits
• Can be used for maintenance isolation during module replacement
What mounting spacing is required when installing this fuse?
The fuse is intended for use with holders that accommodate 163mm fixing centres to ensure secure mechanical attachment.
How Compact is the product for panel layout considerations?
The body measures 60mm in length, which assists in tightly packed fuse assemblies.
What physical envelope should be allowed for vertical clearance?
The overall height is 187.2mm, so panel layouts should provide adequate vertical space for fitment and removal.
관련된 링크들
- Eaton 100A Tag Fuse 01XL 1500V, 163 mm
- Eaton 125A Tag Fuse 01XL 1500V, 163 mm
- Eaton 50A Tag Fuse 01XL 1500V, 163 mm
- Eaton 63A Tag Fuse 01XL 1500V, 163 mm
- Eaton 125A Tag Fuse 01XL 1000V, 163.8 mm
- Eaton 100A Tag Fuse 01XL 1000V, 163.8 mm
- Eaton 63A Tag Fuse 01XL 1000V, 163.8 mm
- Eaton 160A Tag Fuse 01XL 1500V, 163.8 mm