RS Better World
Eaton 63A Tag Fuse 01XL 1kV, 163.8 mm
- RS 제품 번호:
- 282-6546
- 제조사 부품 번호:
- PV-63A-01XL-B
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩604,840.00
제조사가 재고 비축중
- 2027년 3월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩604,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 282-6546
- 제조사 부품 번호:
- PV-63A-01XL-B
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 63A | |
| Fuse Size | 01XL | |
| Voltage | 1kV | |
| Standards/Approvals | UL, CSA, IEC 60269 | |
| Fixing Centres | 163.8 mm | |
| Application Category | Photovoltaic Systems | |
| Fuse Speed | High | |
| High Rupture Capacity | 50 kAIC | |
| Length | 217mm | |
| Overall Length | 217mm | |
| Height | 65mm | |
| Width | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Current Rating 63A | ||
Fuse Size 01XL | ||
Voltage 1kV | ||
Standards/Approvals UL, CSA, IEC 60269 | ||
Fixing Centres 163.8 mm | ||
Application Category Photovoltaic Systems | ||
Fuse Speed High | ||
High Rupture Capacity 50 kAIC | ||
Length 217mm | ||
Overall Length 217mm | ||
Height 65mm | ||
Width 85mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 63A Current Rating, 1000V Voltage - PV-63A-01XL-B
This tag fuse is designed for use in photovoltaic systems to protect solar arrays from overcurrent events. It operates within high-voltage PV environments and is intended for integration into string-level protection schemes where Rapid interruption of fault currents is essential.
Features & Benefits
• 63A continuous rating provides dependable current protection
• 1000V voltage capability supports high-voltage PV strings
• High-speed operation limits energy let-through during faults
• 50kA high rupture capacity withstands large fault currents
• L-size format complements established PV fuse holder systems
• 1000V voltage capability supports high-voltage PV strings
• High-speed operation limits energy let-through during faults
• 50kA high rupture capacity withstands large fault currents
• L-size format complements established PV fuse holder systems
**Applications**
• Suitable for protecting rooftop solar string inverters
• Ideal for use in commercial solar array combiner boxes
• Used with PV fuse holders requiring L-size components
• Can be used for maintenance isolation in medium-scale solar installations
• Ideal for use in commercial solar array combiner boxes
• Used with PV fuse holders requiring L-size components
• Can be used for maintenance isolation in medium-scale solar installations
What fixing arrangement does it use for secure mounting?
It fits into fuse holders using 163.8mm fixing centres to ensure stable mechanical installation.
How long is the product for planning cabinet layouts?
The overall length measures 217mm, useful when calculating panel spacing.
What are the external dimensions relevant to enclosure design?
The unit presents a width of 85mm and a height of 65mm for clearances and airflow considerations.
How does the fuse respond to Rapid fault conditions?
Its high-speed characteristic interrupts fault current quickly, reducing thermal and mechanical stress on downstream components.
Which industries commonly employ this component?
It is used across automation, electrical and electronics sectors where photovoltaic protection and high-voltage DC interruption are required.
관련된 링크들
- Eaton 63A Tag Fuse 01XL 1500V, 163 mm
- Eaton 125A Tag Fuse 01XL 1000V, 163.8 mm
- Eaton 100A Tag Fuse 01XL 1000V, 163.8 mm
- Eaton 63A Tag Fuse 01XL 1000V, 189 mm
- Eaton 100A Tag Fuse 01XL 1500V, 163 mm
- Eaton 125A Tag Fuse 01XL 1500V, 163 mm
- Eaton 50A Tag Fuse 01XL 1500V, 163 mm
- Eaton 160A Tag Fuse 01XL 1500V, 163.8 mm