RS Better World

Eaton 100A Tag Fuse 01XL 1.5kV, 163 mm

Subtotal (1 unit)*

₩711,384.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩711,384.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
282-6491
제조사 부품 번호:
PV-100A-01XL-B-15
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Tag Fuse

Current Rating

100A

Fuse Size

01XL

Voltage

1.5kV

Standards/Approvals

UL, CE marked, IEC Rated, RoHS Compliant, CCC pending

Fixing Centres

163 mm

Application Category

Photovoltaic Systems

Fuse Speed

High

High Rupture Capacity

30 kAIC

Length

45mm

Width

60mm

Height

187.2mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

Eaton Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 100A Current Rating, 1500V Voltage - PV-100A-01XL-B-15


This tag fuse is designed to protect photovoltaic installations by interrupting fault currents in solar arrays. It operates within high-voltage PV systems and is intended for use where Rapid disconnection is required to safeguard wiring and downstream equipment. The product conforms to recognised international standards and is suitable for integration into commercial and industrial solar power configurations.

Features & Benefits


• 1500V rating enables use in high-voltage DC systems
• 100A current rating provides consistent overcurrent protection
• High-speed operation limits energy let-through during faults
• 30kAIC rupture capacity copes with substantial fault currents
• L-size format supports standard fuse holder compatibility

**Applications**


• Suitable for protecting solar string combiners in utility-scale arrays
• Ideal for DC protection on rooftop photovoltaic installations
• Used with inverter input circuits requiring Rapid PV disconnection
• Can be used for overcurrent protection in solar farm switchgear

How does the fuse handle high fault currents at system voltage?


The device is rated to interrupt up to 30kAIC at its voltage rating, allowing it to clear substantial DC fault currents safely.

What physical mounting consideration is required for installation?


The fuse is designed for holders with 163mm fixing centres to ensure secure attachment in fuse trays.

What footprint should designers account for in enclosures?


Allowance should be MADE for a height of 187.2mm and a length of 45mm to accommodate the component profile.

관련된 링크들