Eaton 400A Tag Fuse 3XL 1.5kV, 170 mm
- RS 제품 번호:
- 282-6188
- 제조사 부품 번호:
- BSF-400G-3XL15-B
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩907,260.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩907,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6188
- 제조사 부품 번호:
- BSF-400G-3XL15-B
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 400A | |
| Fuse Size | 3XL | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60269-7 | |
| Fixing Centres | 170 mm | |
| Application Category | Battery Storage | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Overall Length | 201mm | |
| Length | 201mm | |
| Width | 73mm | |
| Height | 91mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Current Rating 400A | ||
Fuse Size 3XL | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60269-7 | ||
Fixing Centres 170 mm | ||
Application Category Battery Storage | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Overall Length 201mm | ||
Length 201mm | ||
Width 73mm | ||
Height 91mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 400A Current, 1500V Voltage - BSF-400G-3XL15-B
This tag fuse is a fast-acting battery storage protection device designed to isolate and interrupt fault currents in high-voltage battery arrays and combiners. It operates at system voltages used in large-scale battery installations and solar PV arrays and is MADE for mounting in compatible XL fuse bases or bolted/bladed holders to enable safe disconnection during reverse-current or multi-array faults.
Features & Benefits
• 1500V rating enabling use in high-voltage battery systems
• 400A nominal current for heavy-duty array protection
• Fast-acting characteristic reduces damage from short-duration faults
• High rupture capacity capable of interrupting severe fault currents
• Indicator feature provides clear open-circuit status
• Low power loss minimises thermal stress during normal operation
• 400A nominal current for heavy-duty array protection
• Fast-acting characteristic reduces damage from short-duration faults
• High rupture capacity capable of interrupting severe fault currents
• Indicator feature provides clear open-circuit status
• Low power loss minimises thermal stress during normal operation
Applications
• Suitable for battery storage combiner protection in utility installations
• Ideal for solar PV string protection in 1500V systems
• used with XL fuse bases for array disconnect
• Can be used for reverse-current protection in multi-array systems
• Ideal for solar PV string protection in 1500V systems
• used with XL fuse bases for array disconnect
• Can be used for reverse-current protection in multi-array systems
What mounting options are available for this product?
It is compatible with both bolted and bladed fixing arrangements and mates with specified XL fuse bases configured for knife-blade or bolted-blade links.
How does this component behave against high prospective currents?
It is designed with high rupturing capability and a measured breaking capacity able to deal with substantial prospective currents up to the published kA range for the family.
What electrical endurance characteristics are provided for fault events?
Time-response is geared to fast clearance of low overcurrents typical of faulted battery systems, with pre-arcing and total I2t parameters specified per rating to quantify let-through energy.
Which accessory options support status monitoring?
Microswitches are available for both knife-blade and bolted variants, enabling remote indication of fuse state without duplicating core performance data.