RS PRO 6A Slotted Tag Fuse A1 415 V ac, 250V dc, 44.5 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 ₩39,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩78,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 380 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩7,816.00₩78,160.00-
50 - 240₩7,036.00₩70,360.00₩39,000.00
250 +₩5,790.00₩57,900.00₩506,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-3702
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Slotted Tag Fuse

Current Rating

6A

Fuse Size

A1

Voltage

415V ac, 250V ac

Standards/Approvals

BS 88, IEC 60269

Fixing Centres

44.5 mm

Application Category

gM, gG

Tag Width

9.5mm

Fuse Speed

T

High Rupture Capacity

Yes

Overall Length

56mm

Series

RS PRO

COO (Country of Origin):
GB

RS PRO NIT Series Slotted Tag Fuses


Introducing from RS PRO the NIT series bolted tag fuses. These fuses are used in industrial application designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.

Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO NIT series offer a voltage rating of 250 V dc, 415 Vac with 6A to 25A current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-2/BS 88-2.

Why is a fuse important?


The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. It’s safer and cheaper to replace a solitary fuse than to replace electrical components within the system.

Features and Benefits


  • Protection during overload and shorts

  • Slotted tag

  • Breaking Capacities 80kA a.c.,40kA d.c.

  • Type: Bolted tag fuse

  • Fuse Size: A1

  • Application Category: gG/gM

  • Standards Met: IEC 60269-2/BS88-2

  • General Specification


  • Voltage Rating: 250 V dc, 415 V ac

  • Current Rating: 6A, 10A, 25A

  • Tag Width: 9.5 mm

  • Overall Length: 56 mm

  • Body Diameter: 12.7 mm

  • Body Length: 33 mm

  • Applications


  • Machinery

  • Industrial Buildings

  • Distribution Network

  • 관련된 링크들