RS PRO 63A Slotted Tag Fuse A1 415V ac, 44.5 mm
- RS 제품 번호:
- 221-3701
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 5 units)*
₩75,480.00
마지막 RS 재고
- 최종적인 1 개 unit(s)이 배송 준비 됨
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩75,480.00 | ₩15,096.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-3701
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Slotted Tag Fuse | |
| Current Rating | 63A | |
| Fuse Size | A1 | |
| Voltage | 415V ac | |
| Standards/Approvals | IEC 60269-2, BS 88-2 | |
| Fixing Centres | 44.5 mm | |
| Application Category | gG, gM | |
| Tag Width | 9.5mm | |
| High Rupture Capacity | Yes | |
| Length | 33mm | |
| Overall Length | 56mm | |
| Diameter | 12.7mm | |
| Height | 33mm | |
| Width | 12.7mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Slotted Tag Fuse | ||
Current Rating 63A | ||
Fuse Size A1 | ||
Voltage 415V ac | ||
Standards/Approvals IEC 60269-2, BS 88-2 | ||
Fixing Centres 44.5 mm | ||
Application Category gG, gM | ||
Tag Width 9.5mm | ||
High Rupture Capacity Yes | ||
Length 33mm | ||
Overall Length 56mm | ||
Diameter 12.7mm | ||
Height 33mm | ||
Width 12.7mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO NIT Series Slotted Tag Fuses – Motor Rated
Introducing from RS PRO the NIT series slotted tag fuses. These dual-rated fuses are used in motor circuits that require a higher rating and protection when overcurrent or surges are detected. The NIT fuses have a dual current rating and are recognised with the letter M for continuous current and the operational characteristic rating.
Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO NIT series offer a voltage rating of 250 V dc, 415 V ac with various current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-2/BS 88-2.
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Features and Benefits
General Specification
Applications
관련된 링크들
- RS PRO 63A Slotted Tag Fuse A1 415V ac, 44.5 mm
- RS PRO 25A Slotted Tag Fuse A1 415 V ac, 250V dc, 44.5 mm
- RS PRO 40A Slotted Tag Fuse A1 415 V ac, 250V dc, 44.5 mm
- RS PRO 6A Slotted Tag Fuse A1 415 V ac, 250V dc, 44.5 mm
- RS PRO 10A Slotted Tag Fuse A1 415 V ac, 250V dc, 44.5 mm
- RS PRO 32A, 50 A Slotted Tag Fuse A1 415 V ac, 250V dc, 44.5 mm
- RS PRO 63A Bolted Tag Fuse A3 415V ac, 73 mm
- Mersen 63A Bolted Tag Fuse A3 415V ac, 73 mm