RS PRO 10A Slotted Tag Fuse A1 415 V ac, 250V dc, 44.5 mm
- RS 제품 번호:
- 221-3692
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 5 units)*
₩32,738.00
재고있음
- 57 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩32,738.00 | ₩6,548.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-3692
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Current Rating | 10A | |
| Product Type | Slotted Tag Fuse | |
| Fuse Size | A1 | |
| Voltage | 415V ac, 250V ac | |
| Standards/Approvals | BS 88, IEC 60269 | |
| Fixing Centres | 44.5 mm | |
| Application Category | gG, gM | |
| Tag Width | 9.5mm | |
| Fuse Speed | T | |
| High Rupture Capacity | Yes | |
| Overall Length | 56mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Current Rating 10A | ||
Product Type Slotted Tag Fuse | ||
Fuse Size A1 | ||
Voltage 415V ac, 250V ac | ||
Standards/Approvals BS 88, IEC 60269 | ||
Fixing Centres 44.5 mm | ||
Application Category gG, gM | ||
Tag Width 9.5mm | ||
Fuse Speed T | ||
High Rupture Capacity Yes | ||
Overall Length 56mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO NIT Series Slotted Tag Fuses
Introducing from RS PRO the NIT series bolted tag fuses. These fuses are used in industrial application designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.
Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO NIT series offer a voltage rating of 250 V dc, 415 Vac with 6A to 25A current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-2/BS 88-2.
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Features and Benefits
General Specification
Applications
관련된 링크들
- RS PRO 25A Slotted Tag Fuse A1 415 V ac, 250V dc, 44.5 mm
- RS PRO 40A Slotted Tag Fuse A1 415 V ac, 250V dc, 44.5 mm
- RS PRO 6A Slotted Tag Fuse A1 415 V ac, 250V dc, 44.5 mm
- RS PRO 10A Slotted Tag Fuse A1 415 V ac, 250V dc, 44.5 mm
- RS PRO 32A, 50 A Slotted Tag Fuse A1 415 V ac, 250V dc, 44.5 mm
- RS PRO 63A Slotted Tag Fuse A1 415V ac, 44.5 mm
- Mersen 20A Slotted Tag Fuse A1 250 V dc, 550, 44.5 mm
- Mersen 25A Slotted Tag Fuse A1 250 V dc, 550, 44.5 mm