RS PRO 25A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS 제품 번호:
- 221-3653
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩20,748.00
재고있음
- 29 개 단위 배송 준비 완료
- 추가로 2026년 5월 13일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 1 | ₩20,748.00 |
| 2 - 9 | ₩20,221.50 |
| 10 + | ₩16,653.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-3653
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Bolted Tag Fuse | |
| Current Rating | 25A | |
| Voltage | 690, 350V ac | |
| Standards/Approvals | IEC 60269-4, BS 88-4, RoHS | |
| Fixing Centres | 63.5 mm | |
| Tag Width | 12.7mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Overall Length | 79.8mm | |
| Length | 50.6mm | |
| Tag Orientation | Offset | |
| Diameter | 19.3mm | |
| Width | 19.3mm | |
| Height | 17.7mm | |
| Series | LSCB | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Bolted Tag Fuse | ||
Current Rating 25A | ||
Voltage 690, 350V ac | ||
Standards/Approvals IEC 60269-4, BS 88-4, RoHS | ||
Fixing Centres 63.5 mm | ||
Tag Width 12.7mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Overall Length 79.8mm | ||
Length 50.6mm | ||
Tag Orientation Offset | ||
Diameter 19.3mm | ||
Width 19.3mm | ||
Height 17.7mm | ||
Series LSCB | ||
- COO (Country of Origin):
- GB
RS PRO LSCB Series Bolted Tag Fuses
Introducing from RS PRO the LSCB series bolted tag fuses. These fuses are designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.
Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO LSCB series offer a voltage rating of 350 V dc, 690 Vac, 16 A to 100 A current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-4/BS 88-4.
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Features and Benefits
General Specification
Applications
관련된 링크들
- RS PRO 25A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS PRO 20A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS PRO 16A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS PRO 40A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS PRO 32A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS PRO 35A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS PRO 100A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS PRO 80A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm