RS PRO 16A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

25개 더 담고 ₩43,850.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩87,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 95 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 20₩17,536.00₩87,680.00-
25 +₩15,782.00₩78,912.00₩43,850.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-3647
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Bolted Tag Fuse

Current Rating

16A

Voltage

690V ac, 350V ac

Standards/Approvals

BS 88-4, RoHS, IEC 60269-4

Fixing Centres

63.5 mm

Tag Width

12.7mm

Fuse Speed

F

High Rupture Capacity

Yes

Overall Length

79.8mm

Length

50.6mm

Tag Orientation

Offset

Width

19.3mm

Diameter

19.3mm

Height

17.7mm

Series

RS PRO

COO (Country of Origin):
GB

RS PRO LSCB Series Bolted Tag Fuses


Introducing from RS PRO the LSCB series bolted tag fuses. These fuses are designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.

Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO LSCB series offer a voltage rating of 350 V dc, 690 Vac, 16 A to 100 A current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-4/BS 88-4.

Why is a fuse important?


The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. It’s safer and cheaper to replace a solitary fuse than to replace electrical components within the system.

Features and Benefits


  • Protection during overload and shorts

  • Fuses feature tags with through-holes

  • Breaking Capacities 100kA a.c.,100kA d.c.

  • Low voltage fuse

  • Type: Bolted tag fuse

  • Application Category: AR

  • Standards Met: IEC 60269-4/BS88-4

  • General Specification


  • Voltage Rating: 350 V dc, 690 V ac

  • Current Rating: 16A, 20A, 25A, 32A, 35A, 40A, 45A, 50A, 63A, 80A and 100A

  • Tag Width: 12.7 mm

  • Overall Length: 79.8 mm

  • Body Diameter: 19.3 mm

  • Body Length: 50.6 mm

  • Applications


  • Machinery

  • Industrial Buildings

  • Distribution Network

  • 관련된 링크들