RS PRO 20A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS 제품 번호:
- 221-3650
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩110,216.00
재고있음
- 추가로 2026년 11월 16일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 1 | ₩110,216.00 | ₩22,044.00 |
| 2 - 9 | ₩107,460.00 | ₩21,492.00 |
| 10 + | ₩88,438.00 | ₩17,688.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-3650
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Current Rating | 20A | |
| Product Type | Bolted Tag Fuse | |
| Voltage | 690V ac, 350V ac | |
| Standards/Approvals | RoHS, BS 88-4, IEC 60269-4 | |
| Fixing Centres | 63.5 mm | |
| Tag Width | 12.7mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Overall Length | 79.8mm | |
| Length | 50.6mm | |
| Tag Orientation | Offset | |
| Diameter | 19.3mm | |
| Height | 17.7mm | |
| Width | 19.3mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Current Rating 20A | ||
Product Type Bolted Tag Fuse | ||
Voltage 690V ac, 350V ac | ||
Standards/Approvals RoHS, BS 88-4, IEC 60269-4 | ||
Fixing Centres 63.5 mm | ||
Tag Width 12.7mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Overall Length 79.8mm | ||
Length 50.6mm | ||
Tag Orientation Offset | ||
Diameter 19.3mm | ||
Height 17.7mm | ||
Width 19.3mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO LSCB Series Bolted Tag Fuses
Introducing from RS PRO the LSCB series bolted tag fuses. These fuses are designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.
Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO LSCB series offer a voltage rating of 350 V dc, 690 Vac, 16 A to 100 A current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-4/BS 88-4.
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Features and Benefits
General Specification
Applications
관련된 링크들
- RS PRO 20A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS PRO 25A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS PRO 80A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS PRO 45A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS PRO 50A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS PRO 40A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS PRO 32A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm
- RS PRO 16A Bolted Tag Fuse 690 V ac, 350V dc, 63.5 mm