Eaton 700A Centred Tag Fuse NH2 690V ac

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩1,358,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 1₩1,358,600.00
2 +₩1,324,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-1773
제조사 부품 번호:
170M5813D
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Centred Tag Fuse

Fuse Type

HSDI

Current Rating

700A

Fuse Size

NH2

Voltage

690V ac

Standards/Approvals

UL, CE, IEC, CSA

Application Category

aR

Tag Width

25mm

Fuse Speed

Fast Acting

High Rupture Capacity

Yes

Tag Type

Blade

Fuse Characteristics

Fast Acting, Dual Indication

Length

72mm

Overall Length

150mm

Height

68mm

Width

54mm

Series

Bussmann

COO (Country of Origin):
IN

Eaton Centred Tag Fuse, 700A Current Rating, 690V AC Voltage Rating 170M5813D


Need a short-circuit protection solution for your rectifiers and semiconductors? Choose this fast-acting centred tag fuse from Eaton. It has silver-plated brass contact blades that attach easily to open fuse bases, saving time and effort. These contacts are also highly conductive to give you a reliable connection, and they're resistant to corrosion for long-term use. With a current rating of 700A and a voltage rating of 690V, this fuse is suitable for high-power applications. Fuses like this are commonly used for thyristor and diode protection on electrical appliances.

Features & Benefits


• 200kA breaking capacity to protect your devices from high current surges without risk of arcing or burning

• Compact dimensions of 72 (L) x 54 (W) x 68mm (H) for installation in confined spaces

• Low power loss of 43W for energy efficiency

What's the difference between aR and gL/gG fuses?


aR fuses, like this one, are designed to offer fast protection to semiconductors and rectifiers. gG/gL fuses, on the other hand, are suitable for general-purpose cable and conductor protection in electrical appliances.

Note

Eaton formerly known as Bussmann

관련된 링크들