Eaton 200A Centred Tag Fuse NH1 690V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩855,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 1₩855,980.00
2 +₩841,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-1585
제조사 부품 번호:
170M3815D
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

200A

Product Type

Centred Tag Fuse

Fuse Type

HSDI

Fuse Size

NH1

Voltage

690V

Standards/Approvals

CE, CSA, UL

Application Category

aR

Tag Width

20mm

Fuse Speed

Fast Acting

High Rupture Capacity

Yes

Fuse Characteristics

Fast Acting, Dual Indication

Tag Type

Blade

Overall Length

135mm

Length

64mm

Width

40mm

Height

68mm

Series

Bussmann

COO (Country of Origin):
IN

Eaton Centred Tag Fuse, 200A Current Rating, 690 (IEC)/700 (UL)V Voltage Rating - 170M3815D


This centred tag fuse is a high-performance electrical component suitable for a range of industrial applications. It has a current rating of 200 A and utilises the NH1 fuse size. Measuring 135x40x64mm, this fuse adheres to IEC 60269 standards, making it appropriate for high-voltage settings.

Features & Benefits


• High-speed operation protects equipment

• Rated for 200 A, suitable for various applications

• Compact NH1 size for standard installations

• Indicator displays fuse status for straightforward monitoring

• RoHS compliant for environmental protection

• Designed for aR applications, suitable for semiconductor use

Applications


• Ideal for semiconductor protection systems

• Used in DC drives and power converters

• Suitable for in industrial automation

• Effective in DC common bus systems

• Appropriate for power rectifiers in electrical engineering

Can it be used in high-voltage applications?


Yes, it is rated for 690 V AC applications.

Is it suitable for semiconductor protection?


Yes, it is specifically designed for aR applications.

Will it provide clear indication of its operational status?


Yes, it features a combination fuse status indicator.

Can this fuse handle high current ratings?


Yes, it supports a maximum current rating of 200 A.

Is there a clear installation guide available?


Yes, installation guidelines are included with the product specifications.

Note

Eaton formerly known as Bussmann

관련된 링크들