Eaton 500A Centred Tag Fuse NH2 690V
- RS 제품 번호:
- 182-1359
- 제조사 부품 번호:
- 170M5810D
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 3 units)*
₩4,075,782.00
일시적 품절
- 2027년 5월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 3 - 12 | ₩1,358,594.00 | ₩4,075,780.00 |
| 15 + | ₩1,222,726.00 | ₩3,668,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-1359
- 제조사 부품 번호:
- 170M5810D
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 500A | |
| Fuse Type | HSDI | |
| Product Type | Centred Tag Fuse | |
| Fuse Size | NH2 | |
| Voltage | 690V | |
| Standards/Approvals | CSA, UL, CE | |
| Application Category | aR | |
| Tag Width | 25mm | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Tag Type | Blade | |
| Fuse Characteristics | Dual Indication, Fast Acting | |
| Overall Length | 150mm | |
| Length | 72mm | |
| Width | 54mm | |
| Height | 68mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 500A | ||
Fuse Type HSDI | ||
Product Type Centred Tag Fuse | ||
Fuse Size NH2 | ||
Voltage 690V | ||
Standards/Approvals CSA, UL, CE | ||
Application Category aR | ||
Tag Width 25mm | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Tag Type Blade | ||
Fuse Characteristics Dual Indication, Fast Acting | ||
Overall Length 150mm | ||
Length 72mm | ||
Width 54mm | ||
Height 68mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Centred Tag Fuse, 500A Current Rating, 690 (IEC)/700 (UL)V Voltage Rating - 170M5810D
This centred tag fuse is suitable for high-speed applications requiring precise current protection. With a current rating of 500A and a voltage rating of 690V (IEC), it is applicable for various electronic and electrical uses. The dimensions are 150x54x72mm, allowing for efficient integration into complex systems.
Features & Benefits
• High-speed operation prevents damage from excessive current
• Interrupt rating of 200kAIC for added safety
• Compliant with IEC 60269 for consistent performance
• Ideal for semiconductor applications to provide protection
• Combination fuse status indicator enhances operational monitoring
• RoHS compliant, following environmental standards
Applications
• Protects semiconductor devices
• Utilised in DC common bus systems
• Suitable for DC drives and power converters
• Applicable in rectifier installations requiring high current
Can it handle both AC and DC applications?
Yes, it is designed for AC operation and can be used with specific DC applications.
Will this fuse provide adequate protection in high-current scenarios?
Yes, it has an interrupt rating of 200kAIC suitable for high current situations.
Is it compliant with recognised international standards?
Yes, it conforms to IEC standards and is UL recognised.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 500A Centred Tag Fuse NH2 690V
- Eaton 500A Centred Tag Fuse NH3 690V ac
- Eaton 100A Centred Tag Fuse NH000 690V
- Eaton 125A Centred Tag Fuse NH000 690V
- Eaton 200A Centred Tag Fuse NH1 690V
- Eaton 63A Centred Tag Fuse NH000 690V
- Eaton 20A Centred Tag Fuse NH000 690V ac
- Eaton 630A Centred Tag Fuse NH2 690V ac