Eaton 63A British Standard Fuse ET 690V ac, 63.5 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩38,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 25 개 단위 배송
  • 추가로 2026년 11월 30일 부터 221 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩38,580.00-
3 - 4₩37,900.001%
5 +₩37,200.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-1706
Distrelec 제품 번호:
133-17-959
제조사 부품 번호:
63ET
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

British Standard Fuse

Current Rating

63A

Fuse Size

ET

Voltage

690V ac

Standards/Approvals

RoHS, CE, IEC 60269-4, UL

Fixing Centres

63.5 mm

Application Category

aR

Tag Width

12.7mm

Fuse Speed

High

High Rupture Capacity

Yes

Overall Length

76mm

Tag Orientation

Offset

Length

76mm

Diameter

17.1mm

Height

20mm

Width

20mm

Series

ET

COO (Country of Origin):
IN

Eaton Series ET British Standard Fuse, 63A Current Rating, 690V AC Voltage - 63ET


This British Standard fuse is a high-speed protective cartridge designed for industrial electrical circuits. It operates within AC systems and is intended to interrupt fault currents rapidly, providing protection for equipment and wiring in control, automation and power distribution environments.

Features and Benefits:


• 63A rating delivers consistent overcurrent protection for equipment
• High rupture capacity permits safe interruption of high fault currents
• 690V AC suitability enables use in higher-voltage installations
• Offset tag with 12.7mm width eases secure electrical connections
• 17.1mm diameter fits standard cartridge holders for straightforward replacement

Applications


• Suitable for protection of motor control circuits in automation systems
• Ideal for use in switchgear and distribution panels in factories
• Used for safeguarding industrial power supplies and transformers
• Can be used with high-voltage AC equipment requiring fast disconnection

What approvals support use in internationally standardised installations?


It carries IEC60269-4 recognition and has RoHS and CE markings, indicating adherence to relevant international safety and material standards.

How does tag orientation affect installation in confined cabinets?


The offset tag arrangement allows easier access to connections where straight tags would conflict with adjacent components.

What physical form factor should installers expect when replacing units?


The cartridge measures 76mm in length and 20mm in width, matching holders designed for this cartridge style.

Can this device be applied where UL listing is required?


It includes UL approval suitable for environments that demand that specific certification.

Note

Eaton formerly known as Bussmann

관련된 링크들