Eaton 45A British Standard Fuse FE 690V ac, 63.5 mm

대량 구매 할인 받기

50개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩44,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 49₩44,840.00-
50 - 249₩43,040.004%
250 +₩41,280.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
156-8951
제조사 부품 번호:
45FE
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

British Standard Fuse

Current Rating

45A

Fuse Size

FE

Voltage

690V ac

Standards/Approvals

IEC 60269-4, RoHS, CE, UL

Fixing Centres

63.5 mm

Tag Width

12.7mm

Fuse Speed

FF

High Rupture Capacity

Yes

Tag Orientation

Offset

Length

48mm

Overall Length

77mm

Diameter

17.1mm

Width

20mm

Height

19.1mm

Series

FE

제외

COO (Country of Origin):
IN

Eaton British Standard Fuse, 45A Current Rating, 690V AC Voltage Rating 45FE


This British Standard fuse from Eaton protects your electrical circuit from overcurrents. It channels power and breaks when faults occur, which limits potential damage to equipment and prevents interruptions. Compact dimensions of 77 (length) x 19.1 (height) x 17.1mm (diameter) save space in enclosures and on control panels. This is a bolted tag fuse, so integrated brackets let you easily attach it to a fuse holder. You can use this general-purpose safety device to safeguard DC common bus, DC drives and reduced-voltage starters.

Features & Benefits


• High rupturing capacity and FF fuse speed ensure fast-acting breaks when faults occur

• Application category of aR indicates this unit has accompanied semiconductor protection

How do I choose the right fuse for my application?


You must match the voltage and current ratings of your application to those of the fuse so it carries the normal operating current without breaking and disrupting the power supply. It's also important to consider overload conditions and break speeds.

What's the breaking capacity of this fuse?


This Eaton fuse has a breaking capacity of 200kA for dependable operation.

Note

Eaton formerly known as Bussmann

관련된 링크들