Eaton 40A British Standard Fuse ET 690V ac, 63.5 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩279,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 31 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 2₩279,640.00
3 - 4₩272,600.00
5 +₩268,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-1701
Distrelec 제품 번호:
133-17-957
제조사 부품 번호:
40ET
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

40A

Product Type

British Standard Fuse

Fuse Size

ET

Voltage

690V ac

Standards/Approvals

UL, IEC 60269-4, RoHS, CE

Fixing Centres

63.5 mm

Application Category

aR

Tag Width

12.7mm

Fuse Speed

High

High Rupture Capacity

Yes

Tag Orientation

Offset

Overall Length

76mm

Length

76mm

Width

20mm

Diameter

17.1mm

Height

20mm

Series

ET

COO (Country of Origin):
IN

Eaton Series ET British Standard Fuse, 40A Current Rating, 690V Voltage - 40ET


This British Standard fuse is a high-speed cartridge device designed to protect electrical circuits in industrial settings. It operates within low- to medium-voltage AC systems and is intended for installations where Rapid disconnection of fault currents is required. The product meets recognised international safety frameworks and is supplied with offset Terminal tags for integration into panel and control assemblies.

Features and Benefits:


• 40A rating enabling protection for moderate-current circuits • High rupture capacity delivering safe interruption of fault currents • 690V AC capability supporting higher-voltage networks • High-speed aR characteristic for selective short-circuit clearing • 12.7mm offset tag for straightforward mounting and connection • Complies with IEC 60269-4 and relevant approvals for interoperability

Applications


• Suitable for protecting motor control circuits in automation panels • Ideal for use in electrical distribution boards in industrial plants • Used with variable-frequency drives requiring fast short-circuit isolation • Can be used for safeguarding control transformers and ancillary supplies • Suitable for incorporation into switchgear assemblies with specified fixing centres

What physical mounting provision does it offer for panel fitting?


It features fixing centres spaced at 63.5mm and offset tags to simplify alignment and connection within fuse holders and panel-mounted assemblies.

How does the device behave under fault conditions?


The high-speed aR characteristic ensures Rapid melting of the element to clear short-circuit currents while the high rupture capacity contains arc energy during interruption.

Which electrical environments is it suitable for in terms of voltage?


It is rated for operation up to 690V AC, making it appropriate for higher-voltage industrial distribution and control systems.

What approvals support use in internationally specified installations?


It carries approvals that align with UL, IEC 60269-4, RoHS and CE standards to meet cross-regional equipment requirements.

Note

Eaton formerly known as Bussmann

관련된 링크들