Eaton 25A Bolted Tag Fuse 76 mm x 20 mm x 20 mm 690V, 63.5 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 10% 할인 받기

View bulk pricing options

Subtotal (1 Box of 10 units)*

₩322,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
10 - 40₩32,258.00₩322,580.00-
50 +₩29,032.00₩290,320.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-1501
제조사 부품 번호:
25ET
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

25A

Product Type

Bolted Tag Fuse

Fuse Size

76 mm x 20 mm x 20 mm

Voltage

690V

Standards/Approvals

RoHS, UL, CE, IEC 60269-4

Fixing Centres

63.5 mm

Application Category

aR

Tag Width

12.7mm

Fuse Speed

High

High Rupture Capacity

Yes

Length

76mm

Overall Length

77mm

Tag Orientation

Offset

Width

20mm

Height

20mm

Diameter

17.1mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton British Standard Fuse, 25A Current Rating, 690V Voltage - 25ET


This British Standard fuse provides high-speed overcurrent protection for industrial electrical systems operating at elevated voltages. Designed for cartridge installation, it interrupts fault currents rapidly to protect equipment and maintain system integrity. The unit is suitable for applications requiring a high rupture capacity and complies with recognised international electrical standards.

Features and Benefits:


• 25A rating delivers consistent current-interruption performance • 690V rating supports higher-voltage industrial circuits • High rupture capacity limits fault energy and arc propagation • aR protection characteristic ensures selective short-circuit clearance • Offset tag with 12.7mm width enables secure Terminal connection

Applications


• Suitable for motor control panels requiring fast short-circuit clearance • Ideal for power distribution units in manufacturing facilities • Used with frequency drives and converters that demand Rapid protection • Can be used for protection of switchgear in automation systems

What is the fuse’s construction dimension that affects panel cut-outs?


The cartridge measures 76 x 20 x 20mm with an overall length of 76mm, matching standard holder profiles for Compact panel layouts.

How does the fixing arrangement assist equipment assembly?


The fixing centres are 63.5mm, allowing consistent alignment with common mounting hardware and simplifying replacement actions.

Which standards confirm suitability for international installations?


It meets IEC 60269-4 requirements and carries RoHS, UL and CE approvals indicating adherence to recognised safety and material directives.

What physical attributes influence handling during maintenance?


The diameter is 17.1mm and the height is 20mm, offering a Compact form factor for ease of insertion and removal in confined enclosures.

Note

Eaton formerly known as Bussmann

관련된 링크들