Eaton 45A Bolted Tag Fuse ET 500 V dc, 690, 63.5 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩224,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩224,980.00-
3 - 4₩219,360.002%
5 +₩215,960.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-1685
Distrelec 제품 번호:
304-21-572
제조사 부품 번호:
45ET
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

45A

Product Type

Bolted Tag Fuse

Fuse Size

ET

Voltage

500V dc, 690V dc

Standards/Approvals

RoHS, UL, IEC 60269-4, CE

Fixing Centres

63.5 mm

Tag Width

12.7mm

High Rupture Capacity

Yes

Length

48mm

Tag Orientation

Offset

Overall Length

77mm

Width

20mm

Diameter

17.1mm

Height

20mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton British Standard Fuse, 45A Current Rating, 690 (IEC)/700 (UL)V Voltage Rating - 45ET


This British Standard Fuse is designed for high-speed protection in electrical systems. It has a current rating of 45 A and complies with relevant IEC standards, making it suitable for various applications. The fuse measures 76x20x20mm and includes a bolted tag for secure connections.

Features & Benefits


• Complies with BS 88 and IEC 60269 standards for safety

• Rated for 690V AC and 700V UL, allowing for versatile usage

• Characterised as aR application for effective circuit protection

• Bolted tag ensures secure connections

• Compact dimensions offer easy installation in diverse setups

• High current capacity supports numerous industrial applications

Applications


• Utilised in electrical panels for circuit protection

• Ideal for industrial automation systems

• Suitable for machinery and equipment with high current requirements

• Employed in power distribution setups

Can it be used in both AC and DC applications?


Yes, it operates at 690V AC and 500V DC ratings.

Will it handle short-circuit conditions effectively?


Yes, it is designed to interrupt high fault currents.

Is it easy to install in existing setups?


Yes, it has compatible dimensions and a bolted tag for secure fitting.

Can this fuse be used in renewable energy systems?


Yes, it's suitable for safeguarding solar inverter circuits

Note

Eaton formerly known as Bussmann

관련된 링크들