Eaton 32A Bolted Tag Fuse 76 mm x 20 mm x 20 mm 500 V dc, 690, 63.5 mm
- RS 제품 번호:
- 182-1786
- 제조사 부품 번호:
- 32ET
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩38,280.00
일시적 품절
- 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩38,280.00 | - |
| 3 - 4 | ₩37,340.00 | 2% |
| 5 + | ₩36,740.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-1786
- 제조사 부품 번호:
- 32ET
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 32A | |
| Product Type | Bolted Tag Fuse | |
| Fuse Size | 76 mm x 20 mm x 20 mm | |
| Voltage | 500V dc, 690V dc | |
| Standards/Approvals | RoHS, IEC 60269-4, UL, CE | |
| Fixing Centres | 63.5 mm | |
| Application Category | aR | |
| Tag Width | 12.7mm | |
| Fuse Speed | High | |
| High Rupture Capacity | Yes | |
| Tag Orientation | Offset | |
| Length | 76mm | |
| Overall Length | 77mm | |
| Width | 20mm | |
| Height | 20mm | |
| Diameter | 17.1mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 32A | ||
Product Type Bolted Tag Fuse | ||
Fuse Size 76 mm x 20 mm x 20 mm | ||
Voltage 500V dc, 690V dc | ||
Standards/Approvals RoHS, IEC 60269-4, UL, CE | ||
Fixing Centres 63.5 mm | ||
Application Category aR | ||
Tag Width 12.7mm | ||
Fuse Speed High | ||
High Rupture Capacity Yes | ||
Tag Orientation Offset | ||
Length 76mm | ||
Overall Length 77mm | ||
Width 20mm | ||
Height 20mm | ||
Diameter 17.1mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton British Standard Fuse, 32A Current Rating, 700V Voltage - 32ET
This British standard fuse is a high-speed cartridge device designed to protect electrical systems against overcurrent and fault conditions in industrial and semiconductor applications. It operates at up to 700V and is intended for use where Rapid disconnection is required to safeguard equipment and circuits complying with recognised international safety frameworks.
Features and Benefits:
• 32 A rating delivers precise overcurrent interruption for steady loads
• High rupture capacity limits fault energy and protects downstream equipment
• aR characteristic ensures fast clearance of semiconductor-related faults
• Offset tag with 12.7mm width enables secure electrical connection
• High-speed operation provides Rapid fault isolation to reduce downtime
• High rupture capacity limits fault energy and protects downstream equipment
• aR characteristic ensures fast clearance of semiconductor-related faults
• Offset tag with 12.7mm width enables secure electrical connection
• High-speed operation provides Rapid fault isolation to reduce downtime
Applications
• Suitable for semiconductor protection in power electronics modules
• Ideal for control panels in automation systems
• Used with power distribution assemblies in industrial drives
• Can be used for protection of sensitive electronic equipment
• Ideal for control panels in automation systems
• Used with power distribution assemblies in industrial drives
• Can be used for protection of sensitive electronic equipment
What approvals and standards apply to this device?
It meets IEC 60269-4 specifications and carries RoHS, UL and CE approvals for compliance with recognised regulatory and environmental criteria.
How is the fuse mounted within a holder or panel?
It is designed for use with holders matching 63.5mm fixing centres and secures via its offset tag connection for consistent electrical contact.
What are the physical profile characteristics relevant to installation?
The cartridge measures 76mm in overall length with a 20mm envelope and a 17.1mm diameter body to fit standard 76x20mm fuseholders.
In what way does the devices speed affect circuit protection?
Its high-speed operation ensures quick interruption of fault currents, reducing thermal and mechanical stress on associated components.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 32A Bolted Tag Fuse 76 mm x 20 mm x 20 mm 500 V dc, 690, 63.5 mm
- Eaton 25A Bolted Tag Fuse 76 mm x 20 mm x 20 mm 690V, 63.5 mm
- Eaton 45A Bolted Tag Fuse ET 500 V dc, 690, 63.5 mm
- Eaton 80A Bolted Tag Fuse ET 500 V dc, 690, 63.5 mm
- Eaton 15A Bolted Tag Fuse 690V, 63.5 mm
- Mersen 20A Bolted Tag Fuse A2 690V ac, 73 mm
- Eaton 12A Bolted Tag Fuse 690 V ac, 500V dc, 63.5 mm
- Mersen 32A Bolted Tag Fuse A2 690V ac, 73 mm