Eaton 400A Centred Tag Fuse NH2 690V ac

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 3 units)*

₩3,253,620.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
3 - 12₩1,084,540.00₩3,253,620.00
15 +₩976,094.00₩2,928,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-1368
제조사 부품 번호:
170M5808D
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

400A

Product Type

Centred Tag Fuse

Fuse Type

HSDI

Fuse Size

NH2

Voltage

690V ac

Standards/Approvals

IEC

Application Category

aR

Tag Width

25mm

Fuse Speed

Fast Acting

High Rupture Capacity

Yes

Tag Type

Blade

Fuse Characteristics

Dual Indication, Fast Acting

Length

72mm

Overall Length

150mm

Width

54mm

Height

68mm

Series

Bussmann

COO (Country of Origin):
IN

Eaton Centred Tag Fuse, 400A Current Rating, 690V AC Voltage Rating - 170M5808D


This centred tag fuse is designed to deliver exceptional performance in electrical applications. With a current rating of 400A and a voltage rating of 690V AC, this NH2 fuse size measures 72 x 54 x 68mm. The fuse features a centred orientation and is built to meet various electrical fuse standards, enhancing its reliability in critical setups.

Features & Benefits


• High rupture capacity ensures safe operation during faults

• Meets CE, CSA, IEC 60269, and UL electrical standards

• Blade tag type allows for easy installation and removal

• Well-suited for applications requiring high-speed fusing

• Compact size enables use in space-constrained environments

• Offers precise protection for electrical systems from overloads

Applications


• Utilised in industrial automation for protecting equipment

• Suitable for electrical systems with high fault levels

• Employed in machinery to safeguard against overloads

• Ideal for use in power distribution networks

What electrical standards does this product comply with?


This product is designed to meet multiple standards including CE, CSA, IEC 60269, and UL, ensuring it provides a reliable and compliant protection solution for various applications.

How does the high rupture capacity benefit the user?


The high rupture capacity allows the fuse to safely interrupt high fault currents without causing damage to the electrical system, protecting components from potential harm during faults.

What is the significance of the aR application category?


The aR application category indicates that this fuse is designed for high-speed protection of electrical devices, making it suitable for rapid response to overload conditions.

Can this fuse be used in environments with limited space?


Yes, its compact dimensions make it an excellent choice for installations in confined spaces while still ensuring effective protection against electrical faults.

Note

Eaton formerly known as Bussmann

관련된 링크들