Eaton 80A British Standard Fuse B1 500V, 111 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩28,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩28,260.00-
3 - 4₩27,560.002%
5 +₩27,120.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-8653
제조사 부품 번호:
CD80
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

British Standard Fuse

Current Rating

80A

Fuse Size

B1

Voltage

500V

Standards/Approvals

RoHS, CE, IEC 60269

Fixing Centres

111 mm

Tag Width

14.3mm

Fuse Speed

F

High Rupture Capacity

Yes

Tag Orientation

Centred

Length

58.5mm

Overall Length

127mm

Width

21mm

Height

21mm

Diameter

21mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton British Standard Fuse, 80A Current Rating, 500V Voltage Rating - CD80


This British Standard fuse is suitable for low-voltage applications, featuring a current rating of 80A and a voltage rating of 500V. It complies with BS88 and IEC 60269 standards. With high rupture capacity and compact dimensions of 127x21x21mm, it provides effective electrical safety and equipment protection.

Features & Benefits


• High rupture capacity improves safety during faults

• Breaking capability of 80kA ensures circuit protection

• Designed for industrial applications

• 111mm fixing centres facilitate installation

• Complies with CE and RoHS standards for quality assurance

• Equipped with centre bolted tags for secure connections

Applications


• Suitable for automation control systems

• Ideal for electrical installations in machinery

• Utilised in equipment protection circuits

• Appropriate for requiring circuit protection

Can it handle high rupture capacity during faults?


Yes, it is designed for high rupture capacity.

Will it comply with both IEC and British standards?


Yes, it meets the requirements of IEC 60269 and BS88.

Is it suitable for general industrial applications?


Yes, it is tailored for industrial use.

Can it be easily installed with its fixing centres?


Yes, it features a 111mm fixing centre for simple installation.

Note

Eaton formerly known as Bussmann

관련된 링크들