Eaton 125A Bolted Tag Fuse B2 415V ac, 133 mm

대량 구매 할인 받기

50개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩314,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 49₩314,960.00-
50 - 249₩302,360.004%
250 +₩289,760.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-8525
제조사 부품 번호:
EFS125
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Bolted Tag Fuse

Current Rating

125A

Fuse Size

B2

Voltage

415V ac

Standards/Approvals

CE, UL, IEC 60269-2

Fixing Centres

133 mm

Tag Width

19mm

Fuse Speed

F

High Rupture Capacity

Yes

Length

47mm

Tag Orientation

Centred

Overall Length

209mm

Height

39mm

Diameter

31mm

Width

39mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton Bolted Tag Fuse, 125A Current Rating, 415V AC Voltage Rating - EFS125


This fuse is specifically designed for general industrial applications, offering robust protection for power distribution, cables, and motors. The device features a high rupture capacity and is compliant with BS88 and IEC 60269 standards. With dimensions of 31mm in body diameter and 47mm in body length, this 125A fuse is ideal for ensuring electrical safety.

Features & Benefits


• Exceptional peak let-through current limitation enhances safety

• Selective coordination ratio optimises fuse operation

• gG characteristics provide reliable cable protection

• High breaking capacity of 80kA ensures performance in critical requirements

• Low power loss values meet IEC standards for efficiency

Applications


• Used for protecting power distribution systems

• Ideal for motor protection in industrial settings

• Suitable for cable protection in various electrical circuits

What advantages does this fuse provide for industrial applications?


The gG characteristics enable effective protection for both cables and equipment, suitable for various power levels. Its high rupture capacity allows it to handle significant fault currents without failure, ensuring system integrity.

How can I ensure proper installation of the fuse?


Ensure that the fuse is mounted securely using compatible bolted tags. Pay careful attention to the fixing centres measuring 133mm for correct alignment and stability.

What should I consider regarding the voltage rating for usage?


The rated voltage of 415V AC indicates the maximum operational voltage for this fuse. Applications should not exceed this rating to maintain safety and compliance with electrical regulations.

Note

Eaton formerly known as Bussmann

관련된 링크들