Eaton 160A British Standard Fuse B2 660V ac, 111 mm
- RS 제품 번호:
- 415-288
- Distrelec 제품 번호:
- 303-99-351
- 제조사 부품 번호:
- TF160
- 제조업체:
- Eaton
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩205,960.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩205,960.00 |
| 25 - 124 | ₩197,740.00 |
| 125 + | ₩162,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 415-288
- Distrelec 제품 번호:
- 303-99-351
- 제조사 부품 번호:
- TF160
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | British Standard Fuse | |
| Current Rating | 160A | |
| Fuse Size | B2 | |
| Voltage | 660V ac | |
| Standards/Approvals | BS | |
| Fixing Centres | 111 mm | |
| Application Category | gG | |
| Tag Width | 19.1mm | |
| Fuse Speed | T | |
| High Rupture Capacity | Yes | |
| Overall Length | 136.5mm | |
| Series | TF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type British Standard Fuse | ||
Current Rating 160A | ||
Fuse Size B2 | ||
Voltage 660V ac | ||
Standards/Approvals BS | ||
Fixing Centres 111 mm | ||
Application Category gG | ||
Tag Width 19.1mm | ||
Fuse Speed T | ||
High Rupture Capacity Yes | ||
Overall Length 136.5mm | ||
Series TF | ||
제외
Eaton British Standard Fuse, T Speed, gG Rated - TF160
If overloads are putting your system at risk, turn to this British Standard fuse from Eaton. It's a sacrificial element that steps up to stop harmful current flow from reaching your equipment. Thanks to a current rating of 160A, it's a resilient option that can keep up with high-powered applications like automotive machinery. To mount it, simply slot the built-in tags into a fuse holder. As this is a T-speed fuse, it's slow acting and tolerates small inrush currents without leaping into action and breaking the circuit unnecessarily.
Features & Benefits
• Pre-cut mounting holes for hassle-free installation
• Complies with BS 88-2 standards for safe use with voltages of up to 660V AC
• High rupture capacity ensures it can withstand increased inrush voltages
What's the difference between this fuse and a circuit breaker?
A fuse like this can only blow once, while a circuit breaker can be reset multiple times. When a fuse steps in to break the circuit, its internal wire is broken and the whole unit must be replaced. A circuit breaker comes with a toggle switch that lets you reset it after tripping.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 200A British Standard Fuse B2 660V ac, 111 mm
- Eaton 125A British Standard Fuse B2 660V ac, 111 mm
- Eaton 315A British Standard Fuse B3 660V, 111 mm
- Eaton 160A British Standard Fuse B2 415V ac, 111 mm
- Eaton 160A British Standard Fuse A4 660V ac, 93.7 mm
- Eaton 250A British Standard Fuse 53 x 160 mm 660V, 133 mm
- Eaton 315A British Standard Fuse 53 x 160 mm 660V, 133 mm
- Eaton 160A Tag Fuse BS88/B2 660 V ac, 350V dc, 111 mm