Eaton 75A British Standard Fuse 660V, 72 mm
- RS 제품 번호:
- 414-910
- 제조사 부품 번호:
- GSGB75
- 제조업체:
- Eaton
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩832,760.00
일시적 품절
- 2027년 1월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 120 | ₩166,552.00 | ₩832,760.00 |
| 125 - 495 | ₩160,144.00 | ₩800,720.00 |
| 500 + | ₩153,736.00 | ₩768,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 414-910
- 제조사 부품 번호:
- GSGB75
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | British Standard Fuse | |
| Current Rating | 75A | |
| Voltage | 660V | |
| Standards/Approvals | UL, CE | |
| Fixing Centres | 72 mm | |
| Tag Width | 31.8mm | |
| Fuse Speed | FF | |
| High Rupture Capacity | Yes | |
| Tag Orientation | Offset | |
| Length | 210mm | |
| Overall Length | 210mm | |
| Width | 105mm | |
| Diameter | 35.7mm | |
| Height | 48mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type British Standard Fuse | ||
Current Rating 75A | ||
Voltage 660V | ||
Standards/Approvals UL, CE | ||
Fixing Centres 72 mm | ||
Tag Width 31.8mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Tag Orientation Offset | ||
Length 210mm | ||
Overall Length 210mm | ||
Width 105mm | ||
Diameter 35.7mm | ||
Height 48mm | ||
Series Eaton Bussmann | ||
제외
Eaton British Standard Fuse, 75A Current Rating, 660V Voltage Rating - GSGB75
This British Standard Fuse is a high-speed electrical component designed for effective circuit protection. Compliant with BS 88 standards, it features a current rating of 75A and a voltage rating of 660V, making it suitable for a range of applications. With an overall length of 210mm and a body diameter of 35.7mm, this fuse easily integrates into electrical systems, ensuring safety.
Features & Benefits
• High rupture capacity enhances safety under fault conditions
• FF fuse rating allows quick response to overcurrent
• Voltage ratings of 660V AC and 400V DC provide versatility
• aR application category suitable for semiconductor protection
• Compact design with fixing centres of 72mm for straightforward installation
• Lightweight at 75.3g minimises stress on fixtures
Applications
• Suitable for semiconductor protection in DC drives
• Used in power converters and rectifiers
• Applicable for industrial automation equipment
• Ideal for heavy-duty electrical systems
Can it handle both AC and DC applications?
Yes, it supports 660V AC and 400V DC ratings.
Will it fit in standard fuse panels?
It is designed with a fixing centre of 72mm for compatibility.
Is this product certified for safety standards?
Yes, it is CE marked and UL recognised.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 110A British Standard Fuse 660V, 72 mm
- Eaton 85A British Standard Fuse 660 V ac, 400V dc, 72 mm
- Eaton 150A British Standard Fuse 36 x 95 mm 660V, 72 mm
- Eaton 40A British Standard Fuse 660V, 61.8 mm
- Eaton 45A British Standard Fuse 660V, 61.8 mm
- Eaton 25A British Standard Fuse 660V, 61.8 mm
- Eaton 16A British Standard Fuse 660 V ac, 400V dc, 61.8 mm
- Eaton 300A British Standard Fuse 78 x 107 mm 660V, 81.7 mm