Eaton 16A Tag Fuse 12 x 47 mm 240V

Subtotal (1 pack of 20 units)*

₩316,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩316,360.00₩15,818.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-154
제조사 부품 번호:
STD16
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Tag Fuse

Fuse Type

STD

Fuse Size

12 x 47 mm

Standards/Approvals

BS88, CE Marked, IEC 60269, RoHS Compliant

Application Category

Street Lighting Cut-outs

Fuse Speed

gL

Tag Type

Offset Bladed

Fuse Characteristics

gG/gL

Overall Length

47mm

Length

47mm

Diameter

12mm

Height

13mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 16A Current Rating, 240V Voltage - STD16


This tag fuse provides overcurrent protection for street lighting cut-outs and similar installations. Designed for 240V systems, it operates as a protective element in lighting circuits where a removable fuse cartridge is required. The device incorporates an offset bladed tag for connection and is suitable for electricians and engineers working on municipal and commercial lighting infrastructure.

Features and Benefits:


• 16A rated current for consistent circuit protection
• gG/gL characteristic for broad-range fault clearing
• Slow-blow gL performance to tolerate transient surges
• 12mm diameter tag for secure Terminal fit
• 47mm overall length for standard holder compatibility

Applications


• Suitable for street lighting cut-out maintenance and replacements
• Ideal for municipal roadway and car park lighting circuits
• Used with fuse carriers in public lighting distribution panels
• Can be used for routine service spares in electrical maintenance kits

What safety and standards credentials does it meet?


It conforms to BS88 and IEC 60269 requirements, and carries CE marking.

Which environmental compliance applies to this component?


It is RoHS compliant, restricting certain hazardous substances.

How is the tag configured for connection to Terminal blocks?


The tag is offset bladed, enabling engagement with side-entry or angled holders.

What physical form and profile should installers expect?


The cartridge is 12x47mm in size with a 13mm height for mounting clearance.

관련된 링크들