Eaton 6A Tag Fuse 12 x 47 mm 240V

Subtotal (1 pack of 20 units)*

₩298,080.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩298,080.00₩14,904.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-156
제조사 부품 번호:
STD6
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

STD

Product Type

Tag Fuse

Fuse Size

12 x 47 mm

Standards/Approvals

BS88, CE Marked, IEC 60269, RoHS Compliant

Application Category

Street Lighting Cut-outs

Fuse Speed

gL

Fuse Characteristics

gG/gL

Tag Type

Offset Bladed

Length

47mm

Overall Length

47mm

Width

13mm

Height

12mm

Diameter

12mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 6A Current Rating, 240V Voltage - STD6


This tag fuse provides circuit protection for street lighting cut-outs and other low-voltage distribution points, operating at standard line voltage for domestic and commercial lighting systems. It is designed as a replaceable protective element with a bolted tag for secure connection in outdoor or service compartments, offering a straightforward solution for fault isolation in electrical networks.

Features and Benefits:


• 6A rated current delivers consistent overcurrent protection
• 240V working voltage suited to common mains systems
• gG/gL characteristic for full-range conductor protection
• Offset bolted tag ensures firm mechanical and electrical contact
• BS88 and IEC 60269 compatible design for industry conformity

Applications


• Suitable for street lighting cut-out protection in public works
• Ideal for maintenance of communal lighting distribution boards
• Used with single-phase lighting feeders in local authority schemes
• Can be used for replacement of damaged 12 x 47mm cartridge fuses

What type of fault-clearing behaviour does it provide?


It employs a general-purpose fuse characteristic that interrupts both overloads and short circuits across the full conductor rating.

How does the connection arrangement affect installation?


The offset bolted tag permits secure bolting in confined compartments and reduces movement at the termination point during vibration.

Which physical form factor should installers expect?


The component has a Compact cylindrical cartridge profile measuring 12 x 47mm, enabling compatibility with standard holder designs.

Are there environmental material considerations during specification?


The construction conforms to RoHS requirements, indicating restricted use of specified hazardous substances in its materials.

관련된 링크들