Eaton 450A NH Fuse 71 x 54 x 150 mm 500V ac

Subtotal (1 pack of 3 units)*

₩109,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩109,380.00₩36,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-749
제조사 부품 번호:
450NHG2B NH FUSE 450A 500V GG SIZE 2
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

NH Fuse

Current Rating

450A

Fuse Size

71 x 54 x 150 mm

Voltage

500V ac

Standards/Approvals

IEC 60269-2, IEC 60269-1, DIN 43620

Application Category

Industrial, Solar Applications, Wind, Utilities

Length

150mm

Width

53mm

Height

71mm

Series

450NHG2B NH FUSE 450A 500V GG SIZE 2

제외

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is engineered to provide exceptional performance in high-demand applications. Designed for reliability, this fuse features a low voltage rating of 500 V, making it ideal for both industrial and utility environments. Its robust construction not only ensures safety but also optimises operational efficiency. The square body design with knife blade contacts makes installation straightforward, and its dual indicator enhances user visibility. With excellent breaking capacity and superior compliance with IEC standards, this fuse is your go-to solution for reliable circuit protection across various sectors, including solar and wind utilities.

Designed to enhance operational safety in high-voltage applications

Features a dual indicator for enhanced visual status feedback

Constructed to IEC standards for compatibility and reliability

Robust design supports both cable and equipment protection

Easy installation thanks to the square body and knife blade contact design

Ideal for diverse applications, including industrial and renewable energy sectors

Compatible with various base types, ensuring versatile integration

Delivers high breaking capacity to handle overloads effectively

관련된 링크들