Eaton 200A NH Fuse 71 x 54 x 150 mm 690V ac

Subtotal (1 pack of 3 units)*

₩126,080.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩126,080.00₩42,026.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-890
제조사 부품 번호:
200NHG2B-690 NH FUSE 200A 690V gG SIZE 2
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

200A

Product Type

NH Fuse

Fuse Size

71 x 54 x 150 mm

Voltage

690V ac

Standards/Approvals

IEC 60269-2, DIN 43620, RoHS Compliant, CE marked, IEC 60269-1

Application Category

Wind, Utilities, Solar Applications, Industrial

High Rupture Capacity

Yes

Length

150mm

Overall Length

150mm

Width

54mm

Height

71mm

Series

Bussmann

COO (Country of Origin):
IN
The Eaton low voltage NH fuse from Eaton is expertly designed to provide superior protection for electrical circuits, ensuring both safety and reliability in demanding environments. With a current rating of 200 A and a voltage capability of 690 V, this fuse is perfect for industrial applications, including utilities, solar energy, and wind power systems. It features advanced technical specifications, including a breaking capacity of 120 kA and a class gG/gL designation, making it suitable for a range of protection needs. The sturdy construction integrates metal gripping lugs for secure connectivity, while its compact square body design ensures compatibility with various fuse bases and switches. The combination of quality materials, like a ceramic body, and an efficient design consolidates the fuse's reputation as an essential component for modern electrical setups.

Dual indicator provides clear status visibility

Fitted with metal gripping lugs for enhanced performance

CE and RoHS compliant, ensuring adherence to international standards

Offers versatility for both cable and equipment protection applications

Suitable for a variety of industry-standard fuse bases and switch-disconnectors

Watt losses are kept to a minimum, promoting energy efficiency

Constructed from high-quality materials to withstand harsh conditions

관련된 링크들