Eaton 450A Tag Fuse 72 x 150 mm 500V

Subtotal (1 pack of 3 units)*

₩214,200.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩214,200.00₩71,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-036
제조사 부품 번호:
450NHG3B NH FUSE 450A 500V 3 GG/GL SIZE 3
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Tag Fuse

Current Rating

450A

Fuse Size

72 x 150 mm

Voltage

500V

Standards/Approvals

IEC 60269-2, IEC 60269-1, DIN 43620

Application Category

Industrial

Fuse Speed

GG

Length

150mm

Overall Length

150mm

Height

86mm

Width

72mm

Series

Bussmann

제외

COO (Country of Origin):
IN

Eaton Tag Fuse, 450A Current Rating, 500V Voltage - 450NHG3B NH FUSE 450A 500V 3 GG/GL SIZE 3


This tag fuse provides overcurrent protection for industrial electrical systems, designed for insertion in NH-size switchgear to interrupt fault currents safely. It is intended for use in heavy-duty environments where high current-carrying capability and compatibility with standard NH fuse holders are required.

Features and Benefits:


• 450A rating delivers high continuous current capacity for heavy circuits
• 500V insulation rating supports medium-voltage distribution systems
• GG speed gives full-range breaking for both overloads and short-circuits
• Conforms to IEC 60269 standards enabling standardised selection
• NH size 3 construction allows use in common cartridge holders
• 72 x 150mm cartridge form factor maintains interchangeability in racks

Applications


• Suitable for motor control centres in industrial automation
• Ideal for protection of distribution feeders in factories
• Used for safeguarding transformers in electrical substations
• Can be used for replacement in legacy DIN 43620-compatible panels
• Used with high-current busbar sections in mechanical plant rooms

What mounting form does it use for panel integration?


It is built as a cartridge-style NH fuse that fits into NH fuse holders and racks designed for size 3 units.

How does the protective element respond to fault conditions?


The GG characteristic provides a time–current behaviour that interrupts both prolonged overloads and high-energy short-circuits according to standardised curves.

Which approvals indicate its compatibility with international installations?


The product adheres to IEC 60269-1 and IEC 60269-2 specifications and is dimensionally suitable for DIN 43620 replacement requirements.

What physical footprint should be allowed inside a fuse compartment?


The unit occupies a 72mm by 150mm cartridge envelope with an 86mm overall height for clearance planning.

관련된 링크들