대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩85,160.00
재고있음
- 115 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 120 | ₩17,032.00 | ₩85,160.00 |
| 125 - 495 | ₩16,556.00 | ₩82,780.00 |
| 500 + | ₩16,056.00 | ₩80,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 139-906
- 제조사 부품 번호:
- NITD32M40
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 32A | |
| Product Type | British Standard Fuse | |
| Fuse Size | A1 | |
| Voltage | 415 | |
| Standards/Approvals | BS 88, EAC, IEC 60269 | |
| Fixing Centres | 42.5 mm | |
| Application Category | gM | |
| Tag Width | 11.1mm | |
| High Rupture Capacity | Yes | |
| Length | 54.5mm | |
| Overall Length | 55.5mm | |
| Diameter | 17.5mm | |
| Series | NITD | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 32A | ||
Product Type British Standard Fuse | ||
Fuse Size A1 | ||
Voltage 415 | ||
Standards/Approvals BS 88, EAC, IEC 60269 | ||
Fixing Centres 42.5 mm | ||
Application Category gM | ||
Tag Width 11.1mm | ||
High Rupture Capacity Yes | ||
Length 54.5mm | ||
Overall Length 55.5mm | ||
Diameter 17.5mm | ||
Series NITD | ||
제외
Eaton British Standard Fuse, 32A, 415V AC - NITD32M40
This British Standard fuse from Eaton is designed to break when a fault occurs in an electrical system. It stops overcurrent or short circuits from damaging electronic devices and reduces the need to replace equipment or components. A fuse like this is typically used in switchgear equipment, as well as industrial and commercial wiring systems. The tagged fuse is fitted with offset brackets, which let you easily bolt it to a fuse holder. It features a high-rupture capacity that's able to clear both high-fault and low-fault currents. This unit is resistant to ageing, which means it performs consistently and reliably throughout its lifespan without needing maintenance.
• High-speed operation for instant reaction to electrical faults and improved electrical safety
• Quick and uncomplicated assembly makes it easy to install or remove
• Capable of breaking a circuit when excessive overcurrent occurs for improved reliability
• Low-temperature rise means it's suitable for mounting on high-density circuit boards
What size is this fuse?
This is an A1 size fuse that's used in plugs to protect wires from melting if they overload. It has a body height of 35.5mm and a diameter of 17.5mm. Its overall length is 55.5mm.
Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses
Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.
Features & Benefits
• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88
Why use a slotted tag fuse?
A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 32A British Standard Fuse A1 415V, 42.5 mm
- Eaton 20A British Standard Fuse A1 550V ac, 42.5 mm
- Eaton 32A British Standard Fuse A1 550V ac, 44.5 mm
- Eaton 50A British Standard Fuse F2 415
- Eaton 63A British Standard Fuse F2 415
- Eaton 40A British Standard Fuse F2 415
- Eaton 4A British Standard Fuse A1 550V, 44.5 mm
- Eaton 25A British Standard Fuse A1 550V ac, 44.5 mm