Panasonic White Tactile Switch Push Plate, 1.7 mm, SPST 20mA, Surface
- RS 제품 번호:
- 756-1644
- 제조사 부품 번호:
- EVPAA402W
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
125개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩6,160.00
마지막 RS 재고
- 추가로 2026년 11월 16일 부터 80 개 단위 배송
- 2026년 11월 23일 부터 최종 1,530 개 단위 배송
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 120 | ₩1,232.00 | ₩6,160.00 | - |
| 125 - 495 | ₩1,196.00 | ₩5,980.00 | 2% |
| 500 - 1245 | ₩1,160.00 | ₩5,800.00 | 5% |
| 1250 - 2495 | ₩1,112.00 | ₩5,560.00 | 9% |
| 2500 + | ₩1,068.00 | ₩5,340.00 | 13% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 756-1644
- 제조사 부품 번호:
- EVPAA402W
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Actuator Length | 1.7mm | |
| Length | 3.5mm | |
| Width | 2.9mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Push Plate | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 20mA | |
| Series | EVPAA | |
| Standards/Approvals | RoHS | |
| Operating Force | 2.4N | |
| Height | 1.7mm | |
| Mechanical Life | 200000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Actuator Length 1.7mm | ||
Length 3.5mm | ||
Width 2.9mm | ||
Illuminated No | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Push Plate | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 20mA | ||
Series EVPAA | ||
Standards/Approvals RoHS | ||
Operating Force 2.4N | ||
Height 1.7mm | ||
Mechanical Life 200000Cycles | ||
- COO (Country of Origin):
- JP
Panasonic SMT Tact Switches - EVP and EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact
reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Tactile
관련된 링크들
- Panasonic Black Tactile Switch Push Plate, 1.7 mm, SPST 20mA, Surface
- Panasonic White Tactile Switch, 2.2 mm, SPST
- Panasonic White Tactile Switch Push Plate, 2.2 mm, SPST 20mA, Surface
- Panasonic IP67 Black Tactile Switch Push Plate, 2.2 mm, SPST 20mA, 250 V ac 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate, 3.8 mm, SPST 20mA, Surface
- Panasonic White Tactile Switch Push Plate, SPST 20mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate, 2 mm, SPST 20mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate, 3.1 mm, SPST 20mA 15 V dc, Surface