Panasonic IP67 Black Tactile Switch Push Plate, 2.2 mm, SPST 20mA, 250 V ac 15 V dc, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
125-0193
제조사 부품 번호:
EVPAA002K
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Colour

Black

Actuator Length

2.2mm

Length

3.5mm

Width

2.9mm

Illuminated

No

Contact DC Voltage

15V dc

Contact AC Voltage

250V ac

Actuator Style

Push Plate

Actuator Orientation

Vertical

Minimum Operating Temperature

-40°C

Mount Type

Surface

Switch Contact Current

20mA

Switch Configuration

SPST

Maximum Operating Temperature

85°C

Series

EVPAA

Standards/Approvals

RoHS

IP Rating

IP67

Operating Force

1N

Height

1.7mm

Mechanical Life

1000000Operations

COO (Country of Origin):
JP

Panasonic SMT Tact Switches - EVP and EVQ Series


Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact

reliability and come in a wide selection of operating forces.

This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground Terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent Terminal mounting options.

Assuring click feel

Wide range of operating forces

Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts

Tactile


관련된 링크들