Panasonic White Tactile Switch Push Plate, 2.2 mm, SPST 20mA, Surface
- RS 제품 번호:
- 238-3693
- 제조사 부품 번호:
- EVPAAQ02W
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당(릴로 공급됨)
₩11,940.00
- RS 제품 번호:
- 238-3693
- 제조사 부품 번호:
- EVPAAQ02W
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | Push-On | |
| Actuator Colour | White | |
| Actuator Length | 2.2mm | |
| Illuminated | No | |
| Actuator Style | Push Plate | |
| Actuator Orientation | Straight | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 20mA | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Operating Force | 3.5N | |
| Mechanical Life | 500000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Push-On | ||
Actuator Colour White | ||
Actuator Length 2.2mm | ||
Illuminated No | ||
Actuator Style Push Plate | ||
Actuator Orientation Straight | ||
Mount Type Surface | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 20mA | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Operating Force 3.5N | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- JP
The Panasonic SMD light touch switch has 3.5 mm x 2.9 mm external dimensions and height 1.7 mm. It has high operating force 7 N max. The optional ground terminal.
Operation switches for portable electronic equipment's
Operating switches for keyless entry systems
Type snap action/push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)
Operating temperature has –40 °C to +85 °C
관련된 링크들
- Panasonic White Tactile Switch Push Plate, 2.2 mm, SPST 20mA, Surface
- Panasonic White Tactile Switch Push Plate, 3.8 mm, SPST 20mA, Surface
- Panasonic White Tactile Switch Push Plate, SPST 20mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate, 2.2 mm, SPST 20mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate, 2.5 mm, SPST 20mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate, 3.8 mm, SPST 20mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate, 2 mm, SPST 20mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate, 0.7 mm, SPST 10 μA, 20mA 15 V dc, Surface