Wurth Elektronik IP67 White Tactile Switch Tactile, 2.3 mm, SPST 50mA, 250 V ac, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
274-3435
제조사 부품 번호:
434771025826
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

White

Actuator Length

2.3mm

Actuator Style

Tactile

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V ac

Mount Type

Surface

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

IP Rating

IP67

Standards/Approvals

No

Mechanical Life

500000Cycles

The Wurth Elektronik top actuated surface mount tact switch with cover is made of stainless steel material and has a black frame color. The terminal is made up of copper alloy material.

Moisture sensitivity level 1

RoHS compliant

관련된 링크들